ISSI IS31FL3731 Evaluation Board

ISSI IS31FL3731 Evaluation Board is a fully assembled and tested PCB that uses the IS31FL3731 compact LED driver for 144 single LEDs. The ISSI device can be programmed via an I2C-compatible interface. Additionally, each of the 144 LEDs can be dimmed individually with 8-bit, allowing 256 steps of linear dimming.

Features

  • 2.7V to 5.5V supply voltage range
  • Eight frames of memory for animations
  • Picture mode and animation mode
  • Auto-intensity breathing during the switching of different frames
  • LED frames displayed can be modulated with audio signal intensity
  • LED light intensity can be modulated with audio signal intensity
Veröffentlichungsdatum: 2019-02-07 | Aktualisiert: 2024-03-05