Altera EK-10M08E144 MAX® 10 FPGA-Evaluierungsboard

Das Intel EK-10M08E144 MAX® 10 FPGA-Evaluierungsboard ist ein Einstiegs-Board zur Evaluierung der MAX 10 FPGA-Technologie und der Enpirion® PowerSoC-Regler. Das EK-10M08E144 kann Designs für das 10M08S und 144-EQFP FPGA entwickeln. Das EK-10M08E144 kann zur Messung der FPGA-Leistung (VCC_CORE und VCC_IO) verwendet werden. Zur Messung der eingehenden Analogsignale wird der Embedded-Block des Analog-Digital-Wandlers des FPGAs verwendet. Die Board verfügt über Arduino UNO R3-Steckverbinder zur Verbindung mit externen Funktionen oder Bauteilen.

Merkmale

  • Altera MAX 10 FPGA, 10M08SAE144C8G (or ES variant)
    • 8K logic elements (LE)
    • 378Kb M9K memory
    • 32KB to 172KB user flash memory
    • One analog-to-digital (ADC) converter, 1 million samples per second (MSPS), 12-bit
  • FPGA configuration circuitry
    • JTAG header for external USB-Blaster™, USB-Blaster II, or Ethernet Blaster download cable
    • Flash storage for two configuration images (factory and user)
    • Dual-image self-configuration via Programmer Object File (.pof)
    • Temporary engineering debug of FPGA design via SRAM Object File (.sof)
  • Onboard clocking circuitry - 50MHz oscillator (replaceable) connected to FPGA global clock input
  • Onboard potentiometer
  • 0°C to +45°C operating temperature range
  • General user I/O
    • 8x analog input I/O, 14x Arduino I/O, and 40x general-purpose I/O
    • 5x red user-defined LEDs
    • 1x green LED to show power from USB cable
  • Push button and DIP switches
    • 1x reconfiguration push button
    • 1x device-wide reset of all registers, push button
    • User DIP switch
  • Power
    • Powered via a USB cable (from PC or wall jack)
    • 1x green power-on LED
    • Probe points for manual multimeter measurement of current to calculate power consumption or to verify voltages on the selected internal nodes

Applikationen

  • Motor control
  • SPI-to-I2C bridge function
  • Analog interface control
  • Power management control
  • GPIO and I2C expansion

Anwendungsfälle bei Kunde

  • Develop embedded solutions like robotics, home automation, and IoT devices connecting with widely available Arduino UNO R3 compatible boards
  • Configure the FPGA by using a JTAG connector
  • Reuse the kit’s board layout and schematic to accelerate designs
  • Start immediately with the free version of Quartus® Prime Lite Edition Software. Quartus Prime is an intuitive high-performance design tool that supports design entry, synthesis, optimization, verification, and simulation.
  • Comes with a complete kit installation package that includes the schematics, layout, and Bill of Materials (BOM) making the design implementation easy

Lieferumfang Kit

  • MAX 10M08 evaluation board
  • Power adapter
  • USB cable
  • Quartus Prime Lite Edition Software
  • Kit installation package

Videos

{"PlayerType":"Video","BrightcoveId":"3813617166001"}

Blockdiagramm

Blockdiagramm - Altera EK-10M08E144 MAX® 10 FPGA-Evaluierungsboard

Overview

Schaltungsanordnung - Altera EK-10M08E144 MAX® 10 FPGA-Evaluierungsboard