Littelfuse 59021 Aluminum Miniature Firecracker Sensors
Littelfuse 59021 Aluminum Miniature Firecracker Sensors are miniature cylindrical reed sensors with a robust aluminum body measuring 15.24mm x 5.10mm. These two-part magnetically operated proximity sensors have a normally open contact and are capable of switching up to 170VDC at 10W. They do not require standby power and operate through non-ferrous materials. The 59021 series has a range of sensitivity, cable lengths, and connector options. Littelfuse 59021 Aluminum Miniature Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. The 57022 actuator is sold separately.Features
- Robust aluminum body measuring 15.24mm x 5.10mm
- Capable of switching up to 170VDC at 10W
- Two-part magnetically operated proximity sensors
- Normally open contact
- Operates through non-ferrous materials such as wood, plastic, and aluminum
- Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination
- Quick and easy to install
- No standby power requirement
- RoHS compliant
Applications
- Position and limit sensing
- Security
- Level sensing
- Linear actuators
Recommended Accessory
Veröffentlichungsdatum: 2015-10-26
| Aktualisiert: 2022-03-11