Greenliant GLS87 SATA M.2 ArmourDrive™ SSDs
Greenliant GLS87 SATA M.2 ArmourDrive™ SSDs Solid State Drives (SSDs) are designed with an industry-standard M.2 Serial Advanced Technology Attachment (SATA) host interface in 2242 and 2280 form factors. The GLS87 SSDs are available with 1-bit-per-cell (SLC, EX Series) or 3-bit-per-cell (TLC, PX Series) 3D NAND configurations. ArmourDrive SSDs designed with Greenliant’s EnduroSLC™ Technology can reach ultra-high write endurance of 300K program/erase (P/E) cycles. The GLS87 SSDs come with advanced NAND management technology that enhances data reliability, security, improves endurance, and estimates the remaining life of the NAND flash devices.Features
- Industry-standard M.2 SATA host interface
- 2242 and 2280 form factors
- Supports SATA 6Gb/s, 3Gb/s, and 1.5Gb/s
- High-performance and high-reliability
- Data protection:
- Secure erase
- AES-256 / TCG OPAL (select SSDs)
- Power interrupt data protection
- Supports:
- Self Monitoring And Reporting Technology (SMART) commands
- TRIM commands
- Built-in Error Checking and Correction (ECC)
- RoHS compliant
Specifications
- Up to 550MB/s sequential data read
- Up to 500MB/s sequential data write
- 3.3V power supply
- More than 2 million hours Mean Time Between Failures (MTBF)
- Wide range of capacities
- SLC (EX series): 10GB to 320GB
- TLC (PX series): 32GB to 2TB
- -40°C to 85°C industrial temperature range
- 0°C to 70°C commercial temperature range
GLS87 SSDs Block Diagram
Additional Resource
Veröffentlichungsdatum: 2018-12-17
| Aktualisiert: 2024-02-15