Fastron
FASTRON is a brand name for inductors. Originally from Germany, FASTRON now operates manufacturing facilities located in Eastern Europe as well as South East Asia, which are all IATF 16949 and ISO 14001 certified.
Customization of Lead length, L-value, Q-value, DCR and Current are available on Fastron leaded part series (MICC, SMCC, HBCC, VHBCC, SMSC, MESC and 77A). Please contact Mouser Sales at (800)346-6873 or sales@mouser.com for additional assistance.
Empfohlene Produkte von Fastron
1616FP Power Inductors
Offer up to 100μH inductance, up to 2350mΩ maximum DCR, and up to 2.80A rated current.
14HVP & 14HVP/T Pluggable Inductors
AEC-Q200 qualified pin-coil type inductors that offer higher voltages and higher performance.
07HCPLP Steckbare Induktivitäten
Bieten einen großen Induktivitätsbereich von 1µH bis 150.000µH und eine niedrigere Core-Höhe von 8 mm.
0603FLP Semi-Shielded Wire-Wound Chip Inductors
AEC-Q200 compliant in a smaller size (1.7mm x 1.0mm x 0.8mm) than standard 0603 chip inductors.