Fanstel BC832 Micro BLE 5.0 Module for Wearable IoTs

Fanstel BC832 Micro BLE 5.0 Module for Wearable IoTs is an NFC module that uses the Nordic nRF52832 SoC and features an integrated chip antenna. The BC832 is small at only 7.8x8.8x1.3mm and has 16 castellated pins for applications needing a limited number of GPIOs. Additional 20 LGA (Land Grid Array) pins provide access to all nRF52832 GPIO pins.

Specifications

  • Nordic nRF52832 QFAA with ARM Cortex M4F
  • 512KB flash, 64KB RAM
  • Complete RF solution with integrated antenna
  • NFC-A tag interface for Out Of Band pairing
  • 128-bit AES HW encryption
  • Serial Wire Debug (SWD)
  • Nordic SoftDevice Ready
  • Over-The-Air (OTA) firmware update
  • Up to 32 GPIOs, firmware configurable, and Peripherals
  • 12 bit/200KSps ADC, eight configurable channels with programmable gain
  • Type 2 near-field communication (NFC-A) tag
  • 64 level comparator
  • 15-level low power comparator with wake-up from system OFF mode
  • Temperature sensor
  • 3x 4-channel pulse width modulator (PWM) units with EasyDMA
  • Digital microphone interface (PDM)
  • 5x 32-bit timers with counter mode
  • Up to 3x SPI Master/Slave with Easy DMA
  • Up to 2x I2C compatible 2-wire master/slave
  • I2S with EasyDMA
  • UART (CTS/RTS) with EasyDMA
  • Programmable peripheral interconnect (PPI)
  • Quadrature Demodulator (QDEC)
  • AES HW encryption with EasyDMA
  • Autonomous peripheral operation without CPU intervention using PPI and Easy DMA
  • 3x real-time counter (RTC)
  • BC832: 32 GPIOs, uses LDO mode only.
  • BC832 V1: 30 GPIOs, inductors required for DC to DC converter on main board and enable DCDC converter to have the lowest power consumption. 
  • We will continue to manufacture both BC832 V0 and BC832 V1. BC832 V1 should be used in all new designs.
  • Power
    • Operation voltage: 1.7V to 3.6V
    • Peak current: 5.4mA RX, 5.3mA TX at 0dBm.
    • 0.4uA OFF mode, 1.8uA idle
  • RF Performance
    • RX sensitivity: -96dBm
    • TX power: -20 to +4dBm in 4dB steps
    • Line of Sight Range: 50 meters (150 feet).
  • Miscellaneous
    • Sizes: 7.8x8.8x1.3mm
    • Operation Temperature: -40°C to +85°C 
    • Integrated shield to resist EMI
    • Evaluation board: EV-BC832
  • Certifications
    • FCC ID: X8WBC832
    • IC (Industrial Canada) ID: 4100A-BC832
    • Europe: Approved
    • QDID: 97989
Veröffentlichungsdatum: 2018-06-12 | Aktualisiert: 2022-08-16