R9 UART-IC-Interface

Ergebnisse: 232
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Anzahl der Kanäle Übertragungsgeschwindigkeit Speichergröße Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur Montageart Verpackung/Gehäuse ESD-Schutz Qualifikation Verpackung
Texas Instruments UART-IC-Interface Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554APN 1.112Auf Lager
Min.: 1
Mult.: 1
: 1.000

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Quad UART With 64-By te FIFO 465Auf Lager
Min.: 1
Mult.: 1

4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART-IC-Interface Quad UART With 64-By te FIFO A 595-TL16C A 595-TL16C754BPN 643Auf Lager
Min.: 1
Mult.: 1
: 1.000

4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART-IC-Interface Quad Serial UART with 128-Word FIFOs 2.157Auf Lager
2.500erwartet ab 08.03.2027
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

4 Channel 6 Mb/s 3.6 V 1.71 V 500 uA - 40 C + 85 C SMD/SMT TQFN-48 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART-IC-Interface SPI/MICROWIRE-Compatible UART 2.014Auf Lager
Min.: 1
Mult.: 1
: 2.500

5.5 V 2.7 V 270 uA 0 C + 70 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART-IC-Interface SPI/MICROWIRE-Compatible UART 1.216Auf Lager
Min.: 1
Mult.: 1
: 2.500

5.5 V 2.7 V 270 uA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART-IC-Interface SPI/I C UART with 128-Word FIFOs 1.935Auf Lager
Min.: 1
Mult.: 1
: 2.000

1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA - 40 C + 85 C SMD/SMT SSOP-24 Reel, Cut Tape, MouseReel
MaxLinear UART-IC-Interface 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1.824Auf Lager
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART-IC-Interface 4 Channel PCIe UART w/256 Byte FIFO 1.134Auf Lager
640erwartet ab 01.01.2027
Min.: 1
Mult.: 1

4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART-IC-Interface 8 Channel PCIe UART w/256 Byte FIFO 9.543Auf Lager
Min.: 1
Mult.: 1
Max.: 200

8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
NXP Semiconductors UART-IC-Interface 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3.578Auf Lager
Min.: 1
Mult.: 1
: 2.000

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 11.058Auf Lager
22.500erwartet ab 23.11.2026
Min.: 1
Mult.: 1
: 2.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 7.200Auf Lager
Min.: 1
Mult.: 1
: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 11.207Auf Lager
Min.: 1
Mult.: 1
: 1.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6.562Auf Lager
Min.: 1
Mult.: 1
: 2.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 2.743Auf Lager
13.500erwartet ab 28.09.2026
Min.: 1
Mult.: 1
: 1.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 8.054Auf Lager
Min.: 1
Mult.: 1
: 2.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Master I2C-bus controller with UART interface 5.876Auf Lager
Min.: 1
Mult.: 1
: 2.500

1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 618Auf Lager
Min.: 1
Mult.: 1
: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 1.185Auf Lager
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN 1.261Auf Lager
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT 900Auf Lager
Min.: 1
Mult.: 1
: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 979Auf Lager
Min.: 1
Mult.: 1
: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Async Communications Element A 595-TL16C A 595-TL16C550DIPT 1.183Auf Lager
Min.: 1
Mult.: 1
: 1.000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Qd UART w/16b FIFO A 595-TL16C554AFN A 5 A 595-TL16C554AFN 273Auf Lager
Min.: 1
Mult.: 1
: 250

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel