R9 Sensor Interface

Results: 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
STMicroelectronics Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 1.569In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC 1.094In Stock
Min.: 1
Mult.: 1
: 2.400

SMD/SMT TQFP-EP-32 AEC-Q100 Reel, Cut Tape
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface 1.493In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 AEC-Q100 Tray
Microchip Technology Sensor Interface IT should be in system 1.741In Stock
Min.: 1
Mult.: 1
: 2.500

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 5.646In Stock
6.700Expected 30/11/2026
Min.: 1
Mult.: 1

5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 7.650In Stock
Min.: 1
Mult.: 1
: 4.000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 1.072In Stock
Min.: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 1.181In Stock
4.500Expected 01/03/2027
Min.: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 11.327In Stock
Min.: 1
Mult.: 1
: 3.000

20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-channel inductance -to-digital convert 1.298In Stock
Min.: 1
Mult.: 1
: 3.000

1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 232In Stock
Min.: 1
Mult.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1.113In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWR 1.194In Stock
Min.: 1
Mult.: 1
: 250

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Ultrasonic Sensor Si g Conditioner 871In Stock
Min.: 1
Mult.: 1
: 2.000

18 V 7 V 15 mA - 40 C + 125 C SMD/SMT TSSOP-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 852In Stock
Min.: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 222In Stock
Min.: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438In Stock
Min.: 1
Mult.: 1
: 1.000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Time-to-Digital Conv erter A 595-TDC7200 A 595-TDC7200PWR 769In Stock
Min.: 1
Mult.: 1

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Sensor Interface Time-to-digital conv erter for time-of-f A 595-TDC7200PW 2.420In Stock
Min.: 1
Mult.: 1
: 2.000

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 1.732In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 3.027In Stock
Min.: 1
Mult.: 1
: 1.500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWT 590In Stock
Min.: 1
Mult.: 1
: 1.500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT 3.162In Stock
Min.: 1
Mult.: 1
: 1.500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWR 1.071In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 2.987In Stock
5.000On Order
Min.: 1
Mult.: 1
: 5.000

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel