th Microcontrollers - MCU

Results: 52.209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 189In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32H523CCU7
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 70In Stock
1.560Expected 20/01/2027
Min.: 1
Mult.: 1

Tray
Raspberry Pi ARM Microcontrollers - MCU RP2354A 10pcs RP2354B 10pcs AOTA-B201610S3R3-101-T 20pcs (polarity marked inductor) ABM8-272-T3 20pcs (Abracon crystal) 158In Stock
Min.: 1
Mult.: 1

Bulk
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor, 1.457In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 1.059In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1.641In Stock
Min.: 1
Mult.: 1

Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5.393In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-24 ARM Cortec M0 64 kB 32 bit 33.2 MHz 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5.023In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 ARM COrtex M0 64 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 133In Stock
960Expected 19/10/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 1.436In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 38 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Raspberry Pi ARM Microcontrollers - MCU RP2350B 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-80 3.888In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-80 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape
Raspberry Pi ARM Microcontrollers - MCU RP2350A 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-60 4.141In Stock
Min.: 1
Mult.: 1
: 3.400

SMD/SMT QFN-60 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape

Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 1.210In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 3 x 12 bit 100 MHz, 250 MHz 220 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 1.640In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 5.5 MB, 8.25 MB 1.75 V 4.2 V - 40 C + 85 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E7 fusion processor with 2x Cortex-A32, 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 1.655In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz, 800 MHz 120 I/O 5.5 MB, 13.5 MB 1.75 V 4.2 V - 40 C + 125 C Tray
Raspberry Pi ARM Microcontrollers - MCU RP2350A-10pcs RP2350B-10pcs AOTA-B201610S3R3-101-T 20pcs (polarity marked inductor) ABM8-272-T3 20pcs (Abracon crystal) W25Q32RVXHJQ 20pcs (Winbond 2MB flash) 61In Stock
Min.: 1
Mult.: 1

Bulk
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP32, 128kFlash,Trays,USB,Extended Temp 420In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP48, 64kFlash,Tray,USB,Extended Temp 409In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 64kFlash,Tray,USB,Extended Temp 319In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,28p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 305In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 AVR 32 kB 8 bit 12 bit 20 MHz 23 I/O 3 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 48Pin, QFN 85C Temp 416In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 48Pin, TQFP 85C Temp 500In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 554In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 RISC 7 kB 8 bit 12 bit 32 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 348In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-40 RISC 14 kB 12 bit 32 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 467In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 RISC 28 kB 8 bit 12 bit 32 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray