USB Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V 1.994In Stock
Min.: 1
Mult.: 1
: 1.000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 1.547In Stock
Min.: 1
Mult.: 1
: 1.000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 4.406In Stock
Min.: 1
Mult.: 1
: 4.000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 3 pF 300 V 12.792In Stock
10.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 10.000

USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 300 V 32 V 4 A 15 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 6 pF 65 V 9.383In Stock
Min.: 1
Mult.: 1
: 10.000

USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 65 V 32 V 4 A 15 mJ 6 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 100 V 3.765In Stock
Min.: 1
Mult.: 1
: 4.000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 120 V 3.877In Stock
3.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 1.000

USB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX USB0004DM
KYOCERA AVX Varistors 18 VDC 4 ELEMENT ARR AY 10PF 2.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000

Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel