623 Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 300VDC 360[324-396] at 1mA 540Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 200 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360 [324-396] at 1mA 540Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 100 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel