AMCV-SS1812-260-142KT

ABRACON
815-AMSS1812260142KT
AMCV-SS1812-260-142KT

Mfr.:

Description:
Varistors VAR 26VDC 35.0 [31.038.0] at 1mA 10Vclamp 1400A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Varistors
RoHS:  
AMCV-SS1812
Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
18.4 VAC
26 VDC
35 V
60 V
1.4 kA
1 J
- 55 C
+ 125 C
Reel
Brand: ABRACON
Height: 3.2 mm
Length: 4.5 mm
Product Type: Varistor
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 10 %
Type: Multi Layer Varistor
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,41 € 1.640,00 €
0,408 € 3.264,00 €

Similar Products