encoder Sub-GHz Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules KH3 RF Transmitter w/ encoder 433MHz
2In Stock
Min.: 1
Mult.: 1

KH3 433.92 MHz 4 dBm 2.7 V 3.6 V 2.7 mA 5.2 mA - 30 C + 70 C 16 mm x 30.73 mm x 2.7 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules KH3 RF Transmitter w/ encoder 418MHz

KH3 418 MHz 4 dBm 2.7 V 3.6 V 2.7 mA 5.2 mA - 30 C + 70 C 16 mm x 30.73 mm x 2.7 mm Tube