S2 Sub-GHz Modules

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button MS Keyfob Transmitter 433MHz

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
DLP Design Sub-GHz Modules RFID Reader (Retail Box Version)
4On Order
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 82.6 mm x 58.4 mm x 21.1 mm RFID Bulk
DLP Design Sub-GHz Modules RFID USB Dongle
18Expected 21/09/2026
Min.: 1
Mult.: 1

13.56 MHz Serial, USB 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID
Seeed Studio Sub-GHz Modules Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency
10On Order
Min.: 1
Mult.: 1
915 MHz 20 dBm I2C, I2S, SPI, USART, USB 1.8 V 3.6 V 125 mA 7.2 mA - 40 C + 85 C External 22 mm x 42 mm x 3.6 mm LoRa/LoRaWAN
Murata Electronics Sub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU
5.000On Order
Min.: 1
Mult.: 1
: 1.000

1SJ 868 MHz, 915 MHz UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V
3.527On Order
Min.: 1
Mult.: 1
: 1.000

1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa Reel, Cut Tape
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
36Expected 16/10/2026
Min.: 1
Mult.: 1

868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Expected 16/10/2026
Min.: 1
Mult.: 1

900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Expected 12/10/2026
Min.: 1
Mult.: 1

900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Expected 16/10/2026
Min.: 1
Mult.: 1

868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe
36Expected 16/10/2026
Min.: 1
Mult.: 1

868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America
20Expected 16/10/2026
Min.: 1
Mult.: 1

900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in Tray
Telemecanique Sub-GHz Modules Ositrack Compact Station C
1Expected 17/11/2026
Min.: 1
Mult.: 1
XGC Bulk

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
165On Order
Min.: 1
Mult.: 1

433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
LPRS Sub-GHz Modules Euro/US 868/915MHz Int Cont Trans RFMod
97Expected 14/09/2026
Min.: 1
Mult.: 1

eRIC 868 MHz, 915 MHz - 3 dBm SDI, SDO 2.5 V 5.5 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN
2.992On Order
Min.: 1
Mult.: 1
: 1.000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
RF Solutions RADIOTRAP-4S4
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12/24Vdc FM/LoRa, 5Km
33On Order
Min.: 1
Mult.: 1

Bulk
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 918MHz LoRa 10Km
6Expected 15/09/2026
Min.: 1
Mult.: 1

918 Hz 22 dBm 3.3 V 6 V - 10 C + 50 C 90 mm x 65 mm x 27 mm Bulk
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
45On Order
Min.: 1
Mult.: 1

ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
10On Order
Min.: 1
Mult.: 1

ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions HORNETPRO-8S4
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 200m
7Expected 01/09/2026
Min.: 1
Mult.: 1

10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions RFID1-13RTTL-3V
RF Solutions Sub-GHz Modules 13.56MHz 14443A Read Module 3V TTL
25On Order
Min.: 1
Mult.: 1

13.56 MHz Bulk
Monnit Sub-GHz Modules ALTA 900 MHz AA - Press Button Sensor
Wireless Button Press Sensor 900 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
DFRobot Sub-GHz Modules LoRa Radio Module - 868MHz
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
868 MHz 20 dBm 3.4 V 5.5 V
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 868MHz
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

868 MHz 20 dBm UART 3.3 V 5 V 34.2 mm x 18.4 mm