MOD Sub-GHz Modules

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
MultiTech Sub-GHz Modules AU915 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1

MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa RF Pad (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button MS Keyfob Transmitter 433MHz

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa RF Pad (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
MultiTech Sub-GHz Modules 868 MHz SMT LoRa RF Pad (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa UFL (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 433MHz

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
MultiTech Sub-GHz Modules 868 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz Modules KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (100 PK)
Non-Stocked
Min.: 100
Mult.: 100
MTXDOT-KR1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 433MHz
Non-Stocked
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 3.3 V 5 V - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 12.7 dBm UART 2.7 V 3.6 V 46 mA 30 mA - 20 C + 80 C 22 mm x 33.5 mm x 3.9 mm Tray
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (100 Pk)
Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button MS Keyfob Transmitter 433MHz

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
Amphenol-SAA Sub-GHz Modules LoRa Non-Stocked
Min.: 3.000
Mult.: 500
: 500
868 MHz, 915 MHz 20 dBm I2C, SPI, UART 2.4 V 3.6 V 128 mA 12 mA - 40 C + 85 C 20 mm x 14 mm x 2.9 mm Reel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Semtech Sub-GHz Modules SX1211 RF MODULE 868
N/A
Min.: 1
Mult.: 1

868 MHz 10 dBm 2.1 V 3.6 V 25 mA 3 mA - 20 C + 85 C SMA Sub GHz
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button DS Keyfob Transmitter 433MHz

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button DS Keyfob Transmitter 418MHz
Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button DS Keyfob Transmitter 433MHz

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk