FC RF Modules

Results: 327
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Digilent RF Modules Software Defined Radio - B205mini-i w/Enclosure Bundle
8Expected 07/09/2026
Min.: 1
Mult.: 1

USRP B205
M5Stack RF Modules M5Stack C6L Unit for Meshtastic (SX1262.ESP32-C6)
148On Order
Min.: 1
Mult.: 1

RF Transceivers 56 mm x 24 mm x 8 mm
Rosenberger RF Modules RoProxCon Hybrid Tx
10Expected 01/09/2026
Min.: 1
Mult.: 1

RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RoProxCon Hybrid Tx M12
10Expected 01/09/2026
Min.: 1
Mult.: 1

RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RoProxCon Hybrid Rx
10Expected 01/09/2026
Min.: 1
Mult.: 1

RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RoProxCon Hybrid Rx M12
10Expected 01/09/2026
Min.: 1
Mult.: 1

RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RoProxCon Data
10Expected 01/09/2026
Min.: 1
Mult.: 1

RF Transmitters 60 GHz - 20 C + 60 C Bulk
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
231Expected 31/08/2026
Min.: 1
Mult.: 1

RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Seeed Studio RF Modules Wio-SX1262 Wireless Module (Bulk), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915
1.971Expected 31/08/2026
Min.: 1
Mult.: 1

RF Modules 22 dBm SPI 1.7 V 3.3 V 125 mA 7.6 mA - 40 C + 85 C 11 mm x 6 mm x 2.95 mm
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 40000 MHz, 50 Ohm
1Expected 02/02/2027
Min.: 1
Mult.: 1

RC RF Switches 40 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 139.7 mm x 69.9 mm Bulk
Mini-Circuits RF Modules AMPL 2.45GHZ 50W W/ HTSK
5Expected 09/11/2026
Min.: 1
Mult.: 1

RFS RF Modules 2.4 GHz to 2.5 GHz 47 dBm UART 24 V 34 V 0 C + 65 C 109.98 mm x 65 mm x 14.45 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm
1Expected 09/11/2026
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits RF Modules Connectorized SMA, Linear, Gain Block Amplifier, 20 MHz to 6000 MHz, 50ohm
17On Order
Min.: 1
Mult.: 1

ZJL RF Amplifiers 20 MHz to 6 GHz 10 dBm - 40 C + 75 C 25.4 mm x 19.05 mm x 15.49 mm Tray
Mini-Circuits RF Modules DGTL STEP ATTEN / SMA / 31DB
74Expected 14/10/2026
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm
69On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
HUBER+SUHNER RF Modules Receiver, 6 GHz, DIN Rail, 1 RF OUT, 1 FO IN
3Expected 21/10/2026
Min.: 1
Mult.: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
DLP Design RF Modules SMT Lora RF Transceiver Module
395Expected 21/09/2026
Min.: 1
Mult.: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C 0.92 in x 0.8 in x 0.135 in
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
1Expected 03/11/2026
Min.: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 50mW, u.FL Jack, CE Approved
120Expected 11/08/2027
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved
240Expected 24/06/2027
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C Tray
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, Chip Antenna, Surface Mount
108Expected 18/01/2027
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RF Modules NFC Universal Unit (ST25R3916)
25Expected 31/08/2026
Min.: 1
Mult.: 1

RF Modules 13.56 MHz I2C 48 mm x 24 mm x 8 mm
RFbeam RF Modules 24GHz digital single target tracking radar
180Expected 06/11/2026
Min.: 1
Mult.: 1

K-LDx 6 dBm UART 3.2 V 5.5 V 27 mA 27 mA - 40 C + 85 C Tray
Mini-Circuits ZX76-WS+
Mini-Circuits RF Modules SER CONT CABLE W/O CONN RoHS
49Expected 29/09/2026
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Bulk
TE Connectivity 2358431-1
TE Connectivity RF Modules 2358431-1
5Expected 12/10/2026
Min.: 1
Mult.: 1