MOD Multiprotocol Modules

Results: 1.689
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
CEL Multiprotocol Modules Tri-mode (WiFi, BT, 802.15.4) Radio w/USB/USB/SPI interface, SMT with Antenna, (Bulk) Non-Stocked Lead-Time 36 Weeks
49,03 €
44,50 €
41,28 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz SPI, USB - 40 C + 85 C 27.8 mm x 16.64 mm x 3.47 mm Bluetooth WiFi Multiprotocol Modules
Jorjin Multiprotocol Modules Based on TI WL1833 and supports 802.11a/b/g/n and BT/BLE 4.2 Non-Stocked
Reel
8,85 €
Min.: 1.800
Mult.: 1.800
: 1.800
2.4 GHz, 5 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C 12.8 mm x 12 mm x 1.63 mm Bluetooth 802.11 a/b/g/n Reel
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
Reel
7,19 €
Min.: 1.000
Mult.: 1.000
: 1.000
2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 105 C Inverted-F PCB Trace 22.5 mm x 15.5 mm x 2.25 mm Reel
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 50 Weeks
Reel
60,88 €
Min.: 1.200
Mult.: 1.200
: 1.200
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Intel Multiprotocol Modules Intel Wi-Fi 7 BE201, 1216, 2x2 BE+BT, vPro Non-Stocked
22,44 €
Min.: 1.000
Mult.: 1.000
BE201 WiFi Modules
u-blox M2-JODY-W683-10C
u-blox Multiprotocol Modules M.2 card with JODY-W683, single package Non-Stocked Lead-Time 20 Weeks
43,34 €
Min.: 1
Mult.: 1
Bulk
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
183,34 €
Min.: 1
Mult.: 1
No
ORCA 863 MHz to 870 MHz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS GPS Asset Trackers Bulk
Ezurio BL652-SC
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (External Antenna) (Nordic nRF52832)
This product may require additional documentation to export from the United States.
Non-Stocked
8,94 €
7,67 €
6,42 €
Min.: 1
Mult.: 1
BL652 Bluetooth LE NFC
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Tape and Reel Non-Stocked Lead-Time 40 Weeks
Reel
16,76 €
Min.: 1.000
Mult.: 1.000
: 1.000
Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Reel
Ezurio Multiprotocol Modules Module, BL654 PA, External Antenna (Tape / Reel) Non-Stocked Lead-Time 40 Weeks
Reel
14,57 €
Min.: 1.000
Mult.: 1.000
: 1.000
BL654PA 2.4 GHz External Bluetooth LE 802.15.4 Bluetooth Modules Reel
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package Non-Stocked Lead-Time 30 Weeks
Reel
9,03 €
Min.: 700
Mult.: 700
: 700
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Reel
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, USB/USB, (NXP Cortex A5, 88W8997) Non-Stocked
45,33 €
Min.: 100
Mult.: 100
60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1 Tray
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked
182,57 €
Min.: 1
Mult.: 1
No
ORCA 923 Hz to 928 Hz, 902 Hz to 915 Hz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS GPS Asset Trackers Bulk
u-blox Multiprotocol Modules Non-Stocked
7,75 €
Min.: 500
Mult.: 500
Silex Technology Multiprotocol Modules IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy Non-Stocked Lead-Time 28 Weeks
37,39 €
34,25 €
31,40 €
29,11 €
Min.: 1
Mult.: 1
260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Cut Tape
Intel AX210.D2WGII.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro, Industrial Non-Stocked
26,18 €
Min.: 1.000
Mult.: 1.000
AX210 6 GHz WiFi Modules
Intel AX211.D2WG
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, vPro Non-Stocked
18,71 €
Min.: 1.000
Mult.: 1.000
Wi-Fi 6 AX211 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-38 Non-Stocked
6,35 €
5,87 €
5,20 €
4,90 €
Min.: 1
Mult.: 1
WiFi Modules
ADLINK Technology Wi-Fi/BT M.2 Card Wireless-AX210 Ind.
ADLINK Technology Multiprotocol Modules Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV Non-Stocked
72,57 €
67,66 €
62,77 €
58,86 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Silicon Labs Multiprotocol Modules 1band nlink Wifi BT4.0 zigbee Non-Stocked
24,74 €
Min.: 490
Mult.: 490
RS9113 2.4 GHz 17 dBm SDIO, USB 3 V 3.6 V - 40 C + 85 C u.FL 15 mm x 14 mm x 2.1 mm Bluetooth 4.0 Cellular 802.11 a/b/g/n WiFi Transceiver Modules Tray
Silex Technology Multiprotocol Modules [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 37 Weeks
Reel
28,51 €
Min.: 500
Mult.: 500
: 500
23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Wi-Fi Modules Reel
TechNexion Multiprotocol Modules QCA4020 WITH WIFI 802.11AC + BLUETOOTH + 802.15.4 SOLDER DOWN IOT MODULE Non-Stocked
27,45 €
27,35 €
Min.: 100
Mult.: 100
BLE 802.11 ac
Silicon Labs Multiprotocol Modules Non-Stocked
28,17 €
Min.: 490
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n
Quectel Multiprotocol Modules
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 5 Weeks
33,11 €
32,77 €
31,94 €
30,79 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0
Advantech Multiprotocol Modules Qualcomm Wi-Fi6E industrial grade soluti Non-Stocked
67,59 €
Min.: 1
Mult.: 1
PCIe, USB 3 V 3.3 V - 40 C + 85 C 29.85 mm x 26.65 mm x 4.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax 802.11 b/g/n/ac/ax, Bluetooth 5.3