MOD Multiprotocol Modules

Results: 1.689
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
IEI Multiprotocol Modules Radio Frequency Module,WIFI+Bluetooth Module,AP6275SDSR,2T2R,802.11 a/b/g/n/ac/ax Wi-Fi + BT 5.3; with external WIFI 6E antenna, FCC ID,RoHS Non-Stocked Lead-Time 17 Weeks
89,08 €
83,06 €
77,06 €
72,26 €
Min.: 1
Mult.: 1
IEI iWB-BCM43752-IA-R10
IEI Multiprotocol Modules Radio Frequency Module,WIFI+BlueTooth MODULE,AP6275S,2T2R,802.11 a/b/g/n/ac/ax Wi-Fi + BT 5.0; with Internal WIFI 6E antenna, RoHS Non-Stocked
52,58 €
48,94 €
45,41 €
42,56 €
Min.: 1
Mult.: 1
SparkFun Multiprotocol Modules The SparkFun BlueSMiRF v2 is a highly capable wireless Bluetooth serial link designed to replace disorganized serial cables. BlueSMiRF acts as a wireless serial UART link allowing you to easily pair connect and transmit data between your TX and
Mouser does not presently sell this product in your region.
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE
Telit Cinterion Multiprotocol Modules WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE Non-Stocked Lead-Time 24 Weeks
Cut Tape
8,59 €
Reel
8,59 €
Min.: 1.000
Mult.: 1.000
: 5.000
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Bluetooth Modules Reel, Cut Tape
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 4 Weeks
187,48 €
Min.: 1
Mult.: 1
No
MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) 863 MHz to 870 MHz, 902 MHz to 928 MHz 22 dBm Ethernet - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS GPS Asset Trackers
Fanstel Multiprotocol Modules Opensource USB dongle with BT840X. Non-Stocked Lead-Time 12 Weeks
Reel
22,76 €
21,11 €
19,94 €
Min.: 50
Mult.: 50
: 50
Reel
Inventek ISM43439-WBP-L151
Inventek Multiprotocol Modules Non-Stocked
Reel
9,10 €
Min.: 2.000
Mult.: 2.000
: 2.000
2.4 GHz 17 dBm I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C BLE, Bluetooth 5.2 802.11 b/g/n 802.11 b/g/n, BLE, Bluetooth 5.2 Reel
u-blox JODY-W263-10B
u-blox Multiprotocol Modules 88W8987, 802.11ac+BT, 2 ant pins, -30 to +85C Non-Stocked Lead-Time 20 Weeks
Reel
9,95 €
Min.: 500
Mult.: 500
: 500
Reel
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, MHF4,Tape and Reel Non-Stocked Lead-Time 40 Weeks
Reel
19,29 €
Min.: 1.000
Mult.: 1.000
: 1.000
2.4 GHz, 5 GHz - 40 C + 85 C MHF4 20 mm x 14 mm Wireless Modules Reel
NXP Semiconductors IW620HN/B1CPMP
NXP Semiconductors Multiprotocol Modules IW620HN/B1CP Non-Stocked Lead-Time 16 Weeks
Reel
14,63 €
Min.: 2.000
Mult.: 2.000
: 2.000
IW620 Reel
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
Reel
7,41 €
Min.: 1.000
Mult.: 1.000
: 1.000
2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 125 C Inverted-F PCB Trace 22.5 mm x 15.5 mm x 2.25 mm Reel
Silicon Labs Multiprotocol Modules Non-Stocked
26,11 €
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n
CEL Multiprotocol Modules RTL8721, Dual Band, WiFi+BLE, BULK Non-Stocked
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
SparkFun Multiprotocol Modules The SparkFun BlueSMiRF v2 is a highly capable wireless Bluetooth serial link designed to replace disorganized serial cables. BlueSMiRF acts as a wireless serial UART link allowing you to easily pair connect and transmit data between your TX and Non-Stocked
11,14 €
Min.: 1
Mult.: 1
No
Silicon Labs Multiprotocol Modules SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package Lead-Time 30 Weeks
14,48 €
12,09 €
11,36 €
10,17 €
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Intel AX211.D2WG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro Non-Stocked
11,31 €
Min.: 1.000
Mult.: 1.000
Wi-Fi 6 AX211 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth WiFi Modules
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 50 Weeks
78,19 €
Min.: 100
Mult.: 100
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
CEL Multiprotocol Modules Tri-mode (WiFi, BT, 802.15.4) Radio w/USB/USB/SPI interface, SMT with Antenna, (Bulk) Non-Stocked Lead-Time 36 Weeks
49,03 €
44,50 €
41,28 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz SPI, USB - 40 C + 85 C 27.8 mm x 16.64 mm x 3.47 mm Bluetooth WiFi Multiprotocol Modules
Seeed Studio Multiprotocol Modules Wio Tracker L1 Lite Non-Stocked
26,66 €
Min.: 1
Mult.: 1
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Reel
21,14 €
Min.: 1.000
Mult.: 1.000
: 1.000
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Multi Protocol Modules Reel
Silicon Labs Multiprotocol Modules MGM13S12F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connec Non-Stocked
10,10 €
9,84 €
9,56 €
Min.: 260
Mult.: 260
MGM13S 2.4 GHz Network Modules Tray
Intel Multiprotocol Modules Intel Wi-Fi 7 BE201, 1216, 2x2 BE+BT, No vPro Non-Stocked
15,02 €
Min.: 1.000
Mult.: 1.000
BE201 WiFi Modules
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 8MB Flash in IC package? Non-Stocked Lead-Time 30 Weeks
Reel
9,34 €
Min.: 700
Mult.: 700
: 700
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel
Intel Multiprotocol Modules Intel Wi-Fi 7 BE201, 1216, 2x2 BE+BT, vPro Non-Stocked
22,44 €
Min.: 1.000
Mult.: 1.000
BE201 WiFi Modules
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 50 Weeks
Reel
60,88 €
Min.: 1.200
Mult.: 1.200
: 1.200
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel