MOD Multiprotocol Modules

Results: 1.689
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Telit Cinterion Multiprotocol Modules Non-Stocked Lead-Time 28 Weeks
75,13 €
Min.: 48
Mult.: 1
0.2 W GPIO, I2C, SDIO, SPI, UART, USB 3.5 VDC 4.4 VDC - 30 C + 75 C 41 mm x 43 mm BLE 5.0 LTE-FDD, LTE-TDD, GSM, GPRS, Edge, WCDMA 802.11 a/b/g/n/ac Multiprotocol Modules Tray

Seeed Studio Multiprotocol Modules Wio-S3 Wireless LoRa Module with IPEX, ESP32-S3R8, Dual-core Xtensa LX7 and SX1262 embedded, LoRaWAN, Wi-Fi & BLE, supports EU868 & US915 Non-Stocked
7,81 €
Min.: 1
Mult.: 1
868 MHz, 915 MHz 20.9 dBm I2C, SPI, USB, UART 3 V 3.6 V - 40 C + 85 C IPEX 21.6 mm x 16.5 mm x 3.3 mm BLE WiFi LoRa Modules
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module, Chip Antenna Non-Stocked Lead-Time 20 Weeks
5,47 €
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
u-blox Multiprotocol Modules 802.11abgn+BT, metal antenna, u-connect, Europe Non-Stocked Lead-Time 18 Weeks
Reel
31,11 €
Min.: 200
Mult.: 200
: 200
2.4 GHz, 5 GHz 15 dBm GPIO, UART 3 V 3.6 V - 40 C + 85 C Bluetooth 802.11 a/b/g/n Reel
Ezurio Multiprotocol Modules 60 Series, Summit SIPT, Cut Tape Non-Stocked
53,63 €
47,78 €
Min.: 25
Mult.: 25
60-SIPT 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, PCIe, UART 3.3 V 3.3 V - 30 C + 85 C 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Cut Tape
Silicon Labs Multiprotocol Modules Non-Stocked
39,71 €
36,66 €
33,61 €
31,06 €
Min.: 1
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n
Ezurio Multiprotocol Modules Sterling-LWB5, U.FL, Cut Tape Non-Stocked
32,23 €
Min.: 250
Mult.: 250
Sterling-LWB5 2.4 GHz, 5 GHz 16 dBm GPIO, SDIO/SPI, UART 3.2 V 4.3 V - 40 C + 85 C u.FL 15.5 mm x 21 mm x 2 mm Bluetooth 4.2 802.11 a/b/g/n/ac Cut Tape
ADLINK Technology EOS-JNX WIFI and BT kit
ADLINK Technology Multiprotocol Modules WIFI and BT M.2 Type 2230 Combo module, LITEON_WCBN810L-Q2 Non-Stocked
76,30 €
71,13 €
65,99 €
61,88 €
Min.: 1
Mult.: 1
ADLINK Technology EWK-M2-AC9260 w/ mPCIe converter
ADLINK Technology Multiprotocol Modules INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-70C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna Non-Stocked
136,43 €
122,83 €
116,89 €
111,84 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V 0 C + 70 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1
Telit Cinterion Multiprotocol Modules WE310G4-P (Wi-Fi a/b/g/n+BLE) 47.00.003 Non-Stocked
7,96 €
7,68 €
Min.: 720
Mult.: 720
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Bluetooth Modukes Tray
TechNexion Multiprotocol Modules QCA9377 WIFI 802.11AC + BLUETOOTH MINI PCIE MODULE Non-Stocked
31,37 €
31,29 €
Min.: 100
Mult.: 100
2.4 GHz, 5 GHz 3.3 V 3.3 V - 40 C + 85 C MHF4 30 mm x 26.8 mm x 3.05 mm Bluetooth PCIe 802.11 a/b/g/n/ac
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
8,14 €
7,66 €
7,46 €
7,19 €
Min.: 100
Mult.: 100
2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 105 C Inverted-F PCB Trace 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Multiprotocol Lighting Modules Cut Tape
TechNexion Multiprotocol Modules QCA9377 WIFI 802.11AC + BLUETOOTH M.2 KEY B MODULE Non-Stocked
31,37 €
31,29 €
Min.: 100
Mult.: 100
3.3 V 3.3 V 0 C + 60 C MHF4 42 mm x 22 mm x 3.05 mm 802.11 a/b/g/n/ac
ADLINK Technology SIM7100A 4G/LTE KIT(WT)
ADLINK Technology Multiprotocol Modules SIMCOM7100A LTE full-size mini PCIe card, w/o SIM slot, w/o voice function For USB AT&T, Canada Rogers2pcs x IPEX to SMA Cable, 2pcs x WIFI/BT Antenna,Operation temperature: -40 to +85 Non-Stocked
185,98 €
167,49 €
159,11 €
Min.: 1
Mult.: 1
ADLINK Technology RedPine Signals RS9113 WIFI/BT KIT
ADLINK Technology Multiprotocol Modules RS9113-NBZ-D3N IEEE802.11a/b/g/n Dual band mPCIe half Card 1T1R+Dual mode BT4.0+Zigbee 802.15.4 USB interface Combo module 1pcs x WIFI/BT Antenna Operating Temperature range: -40 to +85 C Non-Stocked
150,43 €
137,01 €
130,37 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 20 dBm 3 V 3.6 V - 40 C + 85 C Bluetooth PCIe 802.11 a/b/g/n
u-blox Multiprotocol Modules LTE Cat M1, NB2, 2G module w GNSS Secure cloud and GNSS, Band configurable LGA, 16x26 mm, with SIM Card Non-Stocked
47,21 €
35,41 €
28,29 €
28,26 €
Min.: 1
Mult.: 1
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? Non-Stocked Lead-Time 30 Weeks
Reel
8,71 €
Min.: 700
Mult.: 700
: 700
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Reel
Amphenol-SAA Multiprotocol Modules Wi-Fi/BT WiFi+BLE W113C Non-Stocked
4,50 €
Min.: 3.250
Mult.: 1
2.4 GHz BLE 4.2 802.11 b/g/n WiFi, BLE Modules
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace Pin, Tape and Reel Non-Stocked Lead-Time 28 Weeks
Reel
4,00 €
Min.: 1.000
Mult.: 1.000
: 1.000
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C Chip Antenna 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Multiprotocol Modules Reel
Advantech Multiprotocol Modules M.2, WiFi6 +BT5.2, 2T2R,w/Antenna Non-Stocked
83,33 €
Min.: 1
Mult.: 1
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Non-Stocked Lead-Time 32 Weeks
49,80 €
Min.: 100
Mult.: 100
SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Fanstel Multiprotocol Modules BT840F BLE 5.4 and LR62E LoRa combo module for M.2 connector, B Key.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
Cut Tape
28,54 €
25,76 €
Reel
25,76 €
23,68 €
21,97 €
20,75 €
Min.: 1
Mult.: 1
: 15
Reel, Cut Tape
Advantech Multiprotocol Modules 802.11ax+BT5.2, Realtek 8852BE, PCIe-USB Non-Stocked Lead-Time 4 Weeks
60,62 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz USB 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bluetooth Modules
IEI Multiprotocol Modules Radio Frequency Module,WIFI+Bluetooth Module,AP6275SDSR,2T2R,802.11 a/b/g/n/ac/ax Wi-Fi + BT 5.3; with external WIFI 6E antenna, FCC ID,RoHS Non-Stocked Lead-Time 17 Weeks
89,08 €
83,06 €
77,06 €
72,26 €
Min.: 1
Mult.: 1
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-22pin Non-Stocked
5,62 €
5,19 €
4,60 €
4,33 €
Min.: 1
Mult.: 1
WiFi Modules