th Multiprotocol Modules

Results: 1.625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Advantech Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+c 148In Stock
94,45 €
Min.: 1
Mult.: 1
AIW-166K 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.3 V 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape) 148In Stock
14,38 €
14,01 €
Min.: 1
Mult.: 1
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 1 PCB antenna or antenna pin 474In Stock
1.500Expected 02/11/2026
Cut Tape
10,62 €
10,35 €
Reel
10,35 €
Min.: 1
Mult.: 1
Max.: 150
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sterling LWB5+, MHF4 925In Stock
19,45 €
Min.: 1
Mult.: 1
Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, IPEX connector 12.270In Stock
4.550Expected 05/01/2027
5,06 €
4,38 €
4,02 €
3,82 €
Min.: 1
Mult.: 1
ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR Tray
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 2 antenna pins 2.069In Stock
Cut Tape
6,76 €
6,62 €
Reel
6,62 €
Min.: 1
Mult.: 1
: 500
MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n 802.11 a/b/g/n, Bluetooth 5.2 Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, AWS IoT EL 5.959In Stock
Cut Tape
4,33 €
4,24 €
Reel
4,24 €
Min.: 1
Mult.: 1
: 500
NORA-W2 2.4 GHz 20 dBm QSPI, UART 3 V 3.6 V - 40 C + 85 C RF 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.0 802.11 b/g/n, BLE Reel, Cut Tape
Silicon Labs Multiprotocol Modules MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 8.033In Stock
Cut Tape
22,08 €
19,26 €
18,28 €
16,93 €
Reel
15,54 €
Min.: 1
Mult.: 1
: 1.000
MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Network Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Cut Tape 254In Stock
29,71 €
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 1.993In Stock
Cut Tape
6,17 €
6,05 €
5,82 €
Reel
5,82 €
Min.: 1
Mult.: 1
: 1.000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 2 U.FL connectors 9.757In Stock
Cut Tape
7,35 €
7,20 €
Reel
7,20 €
Min.: 1
Mult.: 1
: 500
MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C u.FL 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n 802.11 a/b/g/n, Bluetooth 5.2 Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module Lead-Time 20 Weeks
Cut Tape
8,05 €
7,38 €
6,71 €
6,04 €
Reel
5,05 €
Min.: 1
Mult.: 1
: 1.000
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape
Intel BE200.NGWG
Intel Multiprotocol Modules Intel Wi-Fi 7 BE200, 2230, 2x2 BE+BT, vPro 451In Stock
32,10 €
29,40 €
26,95 €
24,99 €
23,68 €
Min.: 1
Mult.: 1
BE200 WiFi Modules
apf.audio Multiprotocol Modules Tiliqua is a flexible FPGA development platform for audio/video creativity, combining modular hardware, real-time reconfiguration, and open-source tools into a single Eurorack module 15In Stock
23Expected 21/12/2026
308,74 €
Min.: 1
Mult.: 1
Tiliqua USB 3.3 VDC 5 VDC Module Bulk
Intel AX210.NGWGII.NV99ARN6
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro , Industrial 1.878In Stock
42,38 €
38,57 €
37,61 €
32,21 €
Min.: 1
Mult.: 1
Intel AX210.D2WG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro 2.573In Stock
Cut Tape
17,78 €
15,51 €
14,71 €
13,63 €
Reel
12,52 €
Min.: 1
Mult.: 1
: 1.000
Wi-Fi 6 AX210 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax WiFi Modules Reel, Cut Tape, MouseReel
Intel AX210.D2WG
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, vPro 2.670In Stock
27,44 €
24,76 €
22,77 €
21,12 €
19,95 €
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax WiFi Modules
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. 2MB External Flash. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE 213In Stock
17,80 €
16,21 €
Min.: 1
Mult.: 1
ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Fanstel Multiprotocol Modules Opensource USB dongle with BT840F. 312In Stock
Cut Tape
15,55 €
13,96 €
Reel
11,10 €
10,99 €
Min.: 1
Mult.: 1
: 50
USB840F 2.4 GHz, 5 GHz USB 52 mm x 21 mm x 21 mm Bluetooth 5.0 Thread, Zigbee Reel, Cut Tape


Fanstel Multiprotocol Modules Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM, pads for antenna 1.245In Stock
Cut Tape
14,02 €
12,35 €
11,57 €
10,71 €
Reel
9,51 €
Min.: 1
Mult.: 1
: 1.000
2.4 GHz 3.6 dBm I2S, QSPI, SPI, UART 1.7 V 5.5 V - 40 C + 105 C External Antenna 8.4 mm x 9 mm x 1.6 mm Bluetooth 5.2 Bluetooth Modules Reel, Cut Tape
Silicon Labs Multiprotocol Modules Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault Mid, Certified 223In Stock
6,42 €
5,89 €
5,35 €
4,81 €
Min.: 1
Mult.: 1
MGM240L 2.4 GHz Cut Tape
Silicon Labs Multiprotocol Modules Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault High, MVP(AI/ML), Certified 1.172In Stock
Cut Tape
8,31 €
7,62 €
6,93 €
6,24 €
Reel
5,19 €
Min.: 1
Mult.: 1
: 1.000
MGM240L 2.4 GHz Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, PCB antenna 3.421In Stock
1.950Expected 26/10/2026
5,06 €
4,38 €
4,02 €
3,82 €
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 65 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Silicon Labs Multiprotocol Modules Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 192kB RAM, Secure Vault Mid, Certified 990In Stock
Cut Tape
7,14 €
6,55 €
5,95 €
5,36 €
Reel
4,52 €
Min.: 1
Mult.: 1
: 1.000
MGM240L 2.4 GHz Reel, Cut Tape
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin (Tape/Reel) 747In Stock
Cut Tape
8,97 €
8,88 €
8,83 €
Reel
8,35 €
Min.: 1
Mult.: 1
: 1.000
BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Bluetooth Modules Reel, Cut Tape