MOD Multiprotocol Modules

Results: 1.674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 M.2 Card 20In Stock
141,81 €
132,22 €
122,65 €
Min.: 1
Mult.: 1
CMP9670 PCIe, USB Bluetooth Bluetooth and Wi-Fi Modules Bulk
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Cut Tape
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
1.450In Stock
6,87 €
6,70 €
Min.: 1
Mult.: 1
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Cut Tape
SparkFun Multiprotocol Modules The SparkFun BlueSMiRF v2 with Headers is a highly capable wireless Bluetooth serial link designed to replace disorganized serial cables. BlueSMiRF acts as a wireless serial UART link allowing you to easily pair connect and transmit data between 17In Stock
18,95 €
Min.: 1
Mult.: 1
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 225In Stock
300Expected 29/10/2026
12,59 €
10,78 €
10,16 €
8,39 €
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Espressif Systems Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector 3.548In Stock
13.000On Order
Cut Tape
4,67 €
3,90 €
3,61 €
3,35 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 650
2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 78In Stock
200Expected 27/10/2026
8,89 €
7,15 €
5,81 €
5,41 €
Min.: 1
Mult.: 1
MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, IPEX antenna connector 1.174In Stock
6.500Expected 20/11/2026
Cut Tape
5,40 €
4,71 €
4,45 €
4,07 €
3,84 €
Reel
3,11 €
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 2 antenna pins 415In Stock
500Expected 26/02/2027
Cut Tape
12,08 €
11,70 €
11,69 €
11,05 €
Reel
11,05 €
Min.: 1
Mult.: 1
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape


Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 1.792In Stock
3.250Expected 02/11/2026
Cut Tape
5,06 €
4,38 €
4,08 €
3,82 €
Reel
3,52 €
Min.: 1
Mult.: 1
: 650
ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, BL54LM20A, (Nordic nRF54LM20A), Chip Antenna, Tape/Reel
1.000Expected 29/04/2027
Cut Tape
6,12 €
Reel
6,12 €
Min.: 1
Mult.: 1
: 1.000
BLM54LM20A 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 1 antenna pin 1.384In Stock
Cut Tape
6,82 €
6,67 €
Reel
6,67 €
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Multiprotocol Modules Reel, Cut Tape
Advantech Multiprotocol Modules Wi-Fi 5 + BT Module 24/5GHz Mini PCIe 5In Stock
100Expected 17/11/2026
39,08 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C SMA 26.65 mm x 29.85 mm x 3.25 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module, Chip Antenna 312In Stock
Cut Tape
6,44 €
Reel
5,47 €
Min.: 1
Mult.: 1
: 500
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape


Espressif Systems Multiprotocol Modules SMD module, ESP32-S3FN8, 8 MB SPI flash, PCB antenna 3.159In Stock
18.200Expected 23/11/2026
Cut Tape
4,67 €
4,05 €
3,82 €
3,53 €
Reel
3,23 €
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm Camera, GPIO, I2C, I2S, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 15.4 mm x 20.5 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Trace Pad (Cut Tape) 255In Stock
500Expected 26/04/2027
10,60 €
10,39 €
10,32 €
Min.: 1
Mult.: 1
BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules Module, BL54LM20A, (Nordic nRF54LM20A), MHF4 Connector, Tape/Reel
1.000Expected 29/04/2027
Cut Tape
6,12 €
Reel
6,12 €
Min.: 1
Mult.: 1
: 1.000
BLM54LM20A 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C MHF4 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Reel, Cut Tape
Embedded Artists Multiprotocol Modules 1ZM M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.1 with 88W8987 chipset and LBEE5QD1ZM 13In Stock
40,59 €
40,45 €
40,44 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.1 802.11 a/b/g/n/ac WiFi Modules Bulk
Murata Electronics Multiprotocol Modules Type 2FY Infineon CYW55513 ShieldedSmall WiFi 11a/b/g/n/ac/ax SISO+BT 5.4 Module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
682In Stock
Cut Tape
12,88 €
11,24 €
10,62 €
9,82 €
Reel
8,38 €
Min.: 1
Mult.: 1
: 1.000
2FY 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 7.9 mm x 7.3 mm x 1.1 mm Bluetooth WiFi - 802.11 Multiprotocol Modules Reel, Cut Tape
Seeed Studio Multiprotocol Modules Seeed Studio XIAO RP2040(Tape & Reel) 37In Stock
80On Order
3,10 €
Min.: 1
Mult.: 1
Development Boards
Ezurio Multiprotocol Modules Module, BL54LM20B, (Nordic nRF54LM20B), Chip Antenna, Tape/Reel
1.000Expected 29/04/2027
Cut Tape
6,58 €
Reel
6,58 €
Min.: 1
Mult.: 1
: 1.000
BLM54LM20B 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Reel, Cut Tape
Adafruit 5344
Adafruit Multiprotocol Modules ESP32 Dual Antenna WiFi + Bluetooth Module with 8MB FLASH - ESP32-WROOM-DA-N8 4In Stock
6,84 €
Min.: 1
Mult.: 1
2.4 GHz 0 dBm, 19.5 dBm ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 35.6 mm x 34.4 mm x 3.5 mm Bluetooth, Bluetooth 4.2 802.11 b/g/n 802.11 b/g/n, Bluetooth, Bluetooth 4.2
Espressif Systems Multiprotocol Modules ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 1.476In Stock
14.300On Order
4,77 €
4,13 €
3,99 €
3,67 €
Min.: 1
Mult.: 1
ESP32-WROOM-32E 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2 Bluetooth LE Modules
Ezurio Multiprotocol Modules Module, BL54LM20B, (Nordic nRF54LM20B), MHF4 Connector, Tape/Reel
1.000Expected 29/04/2027
Cut Tape
6,58 €
Reel
6,58 €
Min.: 1
Mult.: 1
: 1.000
BLM54LM20B 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C MHF4 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Reel, Cut Tape
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32C3
This product may require additional documentation to export from the United States.
2.070In Stock
3.350On Order
4,69 €
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n SoC Modules
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C - Without the 4-pin header 249In Stock
Cut Tape
15,91 €
13,85 €
13,15 €
12,17 €
Reel
11,59 €
11,40 €
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C PCB 38.3 mm x 21.6 mm x 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Bluetooth 5.3, Bluetooth 5.3 Reel, Cut Tape