MOD Multiprotokoll-Module

Ergebnisse: 1.673
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Produkt Verpackung
STMicroelectronics Multiprotokoll-Module NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 5.343Auf Lager
Cut-Tape
6,82 €
5,93 €
5,60 €
5,17 €
Reel
4,34 €
Min.: 1
Mult.: 1
: 800
ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Low-power Wi-Fi 6 - Bluetooth Reel, Cut Tape, MouseReel
Telit Cinterion Multiprotokoll-Module WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE 542Auf Lager
11,24 €
10,05 €
9,57 €
9,49 €
8,06 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Bluetooth Modules Tray
Quectel Multiprotokoll-Module Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 13Auf Lager
61,69 €
54,16 €
48,85 €
46,89 €
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2
Espressif Systems Multiprotokoll-Module ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1.558Auf Lager
16.250Auf Bestellung
4,92 €
4,27 €
3,97 €
3,72 €
Min.: 1
Mult.: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
u-blox Multiprotokoll-Module RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1.894Auf Lager
Cut-Tape
6,70 €
6,57 €
Reel
6,57 €
Min.: 1
Mult.: 1
: 500
NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Espressif Systems Multiprotokoll-Module SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, PCB antenna, -40 C +85 C 5.178Auf Lager
7.150Auf Bestellung
2,80 €
2,43 €
2,26 €
2,11 €
Min.: 1
Mult.: 1
Espressif Systems Multiprotokoll-Module ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1.544Auf Lager
1.300erwartet ab 26.10.2026
4,99 €
4,45 €
3,53 €
3,41 €
Min.: 1
Mult.: 1
Multiprotocol Modules
Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 1.002Auf Lager
5.200Auf Bestellung
3,94 €
3,41 €
3,17 €
2,97 €
Min.: 1
Mult.: 1
ESP32-C6 2.4 GHz WiFi Modules
u-blox Multiprotokoll-Module ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 4MB flash 500Auf Lager
Cut-Tape
4,49 €
4,35 €
4,11 €
Reel
4,11 €
Min.: 1
Mult.: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
Ezurio Multiprotokoll-Module Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 590Auf Lager
Cut-Tape
9,14 €
Reel
9,14 €
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Microchip Technology Multiprotokoll-Module Bluetooth Low Energy/15.4 Combo Module with PCB Antenna and extended temperature 134Auf Lager
3,66 €
3,43 €
Min.: 1
Mult.: 1
2.4 GHz 12 dBm 1.9 V 3.6 V - 40 C + 125 C PCB Antenna 7 mm x 7 mm x 0.9 mm Bluetooth Zigbee Bluetooth and Zigbee Modules Tray
Quectel SC20ELSATEA-8GB-UGAD
Quectel Multiprotokoll-Module 1Auf Lager
132,96 €
Min.: 1
Mult.: 1
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Quectel BG95M3LBTEA-64-SGNS
Quectel Multiprotokoll-Module 1Auf Lager
49,66 €
41,38 €
40,51 €
39,11 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Ezurio Multiprotokoll-Module BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) Integrated Antenna - Tape / Reel 16.014Auf Lager
Cut-Tape
11,30 €
11,07 €
10,83 €
Reel
10,63 €
Min.: 1
Mult.: 1
: 1.000
BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
u-blox Multiprotokoll-Module Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee module for IoT, 1 antenna pin 475Auf Lager
Cut-Tape
8,26 €
8,07 €
Reel
8,07 €
Min.: 1
Mult.: 1
: 500
MAYA-W4 Pin Bluetooth and Wi-Fi Modules Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird an Verbraucher in der EU oder im Vereinigten Königreich nicht versandt. Dieses Produkt erfordert zusätzliche Dokumentation für den Export aus den Vereinigten Staaten.
115Auf Lager
Cut-Tape
99,74 €
87,94 €
59,97 €
Reel
59,97 €
Min.: 1
Mult.: 1
: 250
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Lantronix Multiprotokoll-Module TRACKER BOLERO43 - EMEA - LTE CATM1 BAND 20, 8, 3- 2G FB BAND 8, 3 - IP 68 GNSS - LI.ION BATTERY BACKUP - RS232 2 WIRES - 2 I/O - 1 WIRE INTERFACE - AVL SOFTWARE
Mouser verkauft dieses Produkt nicht in Ihre Region.
BOLERO RS-232 10.8 V 48 V LTE Cat-M1 GNSS GNSS, LTE CatM1 Bulk
Ezurio Multiprotokoll-Module Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Tape and Reel 346Auf Lager
Cut-Tape
9,61 €
Reel
9,61 €
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Telit Cinterion Multiprotokoll-Module WE310K6-P EXT ANT 389Auf Lager
17,44 €
15,77 €
14,53 €
13,29 €
Min.: 1
Mult.: 1
2.4 GHz/5 GHz 5 dBm, 8 dBm, 19 dBm PCIe, PCM, UART 3.3 V - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth Modules Tray
Espressif Systems Multiprotokoll-Module SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 1.015Auf Lager
8.450Auf Bestellung
3,23 €
2,80 €
2,61 €
2,43 €
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules
u-blox Multiprotokoll-Module Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 926Auf Lager
Cut-Tape
7,82 €
7,57 €
7,38 €
Reel
7,38 €
Min.: 1
Mult.: 1
: 500
MAYA-W4 PCB Bluetooth and Wi-Fi Modules Reel, Cut Tape
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 58Auf Lager
100erwartet ab 30.10.2026
11,27 €
9,49 €
8,36 €
8,35 €
Min.: 1
Mult.: 1
MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Multiprotocol Wireless Module Cut Tape

Silicon Labs Multiprotokoll-Module Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 1.288Auf Lager
9,22 €
8,17 €
7,56 €
6,86 €
Min.: 1
Mult.: 1
xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
u-blox Multiprotokoll-Module RW612, 802.11ax+BLE+802.15.4, PCB ant, open CPU, 16MB 932Auf Lager
500erwartet ab 11.02.2027
Cut-Tape
13,64 €
13,25 €
13,24 €
12,91 €
Reel
12,91 €
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Embedded PCB Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Murata Electronics Multiprotokoll-Module BT 5.4/WIFI 6
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird an Verbraucher in der EU oder im Vereinigten Königreich nicht versandt. Dieses Produkt erfordert zusätzliche Dokumentation für den Export aus den Vereinigten Staaten.
739Auf Lager
Cut-Tape
11,41 €
9,92 €
9,41 €
8,69 €
Reel
7,36 €
Min.: 1
Mult.: 1
: 1.000
17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel, Cut Tape