S2 Mobile Modules

Results: 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
475On Order
Cut Tape
96,63 €
85,03 €
81,27 €
78,22 €
Reel
71,17 €
Min.: 1
Mult.: 1
: 250
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA+India
397On Order
Cut Tape
105,62 €
93,09 €
84,68 €
Reel
84,68 €
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA
250On Order
Cut Tape
101,39 €
89,35 €
81,79 €
Reel
81,79 €
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, EMEA
400On Order
Cut Tape
98,96 €
87,13 €
83,02 €
Reel
83,02 €
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 23 mA 23 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules
259On Order
90,05 €
79,20 €
75,43 €
70,31 €
Min.: 1
Mult.: 1
Tray
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, G voice + data, Global, mPCIe form factor
3.197On Order
Cut Tape
109,61 €
96,63 €
92,13 €
Reel
92,13 €
Min.: 1
Mult.: 1
: 100
33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, voice + data, Global
500On Order
Cut Tape
86,58 €
76,10 €
72,49 €
69,68 €
Reel
63,81 €
Min.: 1
Mult.: 1
: 250
33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only
1.457On Order
Cut Tape
67,01 €
58,88 €
56,05 €
54,64 €
Reel
49,89 €
Min.: 1
Mult.: 1
: 250
Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobile Modules LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format, w/ ESIM
1.997On Order
Cut Tape
90,41 €
79,52 €
75,74 €
70,45 €
Reel
70,43 €
Min.: 1
Mult.: 1
: 150
USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
ArduSimple Mobile Modules 4G NTRIP Master - Option: Europe
2Expected 04/11/2026
208,66 €
193,48 €
183,81 €
Min.: 1
Mult.: 1
RTK Engineering - 40 C + 85 C
Quectel Mobile Modules LTE Cat 1bis + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan, supports VoLTE
1.000Expected 12/11/2026
Cut Tape
18,41 €
16,05 €
15,23 €
14,10 €
Reel
12,90 €
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Quectel Mobile Modules Cat M1/Cat NB2, mPCIe form factor
89Expected 03/11/2026
Cut Tape
55,94 €
47,45 €
46,66 €
Reel
43,35 €
42,29 €
Min.: 1
Mult.: 1
: 100
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, Latin A, Australia, NZ
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
100On Order
Cut Tape
80,50 €
68,44 €
67,38 €
Reel
63,30 €
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, Voice + Data, Global, mPCIe form factor
89Expected 17/03/2027
Cut Tape
110,29 €
81,80 €
77,95 €
Reel
77,95 €
Min.: 1
Mult.: 1
: 100
33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Phoenix Contact Mobile Modules NLC-COM GSM 70Factory Stock Available
341,05 €
313,68 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 12 V 24 V - 25 C + 55 C SMA 43 mm x 80.5 mm x 103.5 mm GSM
Quectel EC200UCNAC-N05-SNNSA
Quectel Mobile Modules
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
250On Order
Cut Tape
18,29 €
15,94 €
15,13 €
14,01 €
Reel
11,00 €
10,29 €
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Quectel EC200AEUAB-D10-TA0AA
Quectel Mobile Modules
1Expected 02/11/2026
66,22 €
65,48 €
63,02 €
Min.: 1
Mult.: 1
Airgain Mobile Modules AC-Fleet 5G Gateway Go-Kit Pro with CY-AF5G-B-NAT in Nanuk case, up to 15hr battery runtime Non-Stocked Lead-Time 10 Weeks
3.138,80 €
Min.: 10
Mult.: 1
0 C + 32 C 363 mm x 282 mm x 120 mm LTE
DFRobot Mobile Modules Gravity: Air780E 4G IoT CAT1 Communication Module For China, India, SEA (Raspberry Pi / LattePanda Compatible)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 8 Weeks
17,77 €
Min.: 1
Mult.: 1
I2C, UART, USB 5 V 12 V - 40 C + 85 C 42 mm x 37 mm Bulk
Lantronix Mobile Modules Tracker FOX3 4G M1 FB - Worldwide - 4G CatM1/NB1 Bands 2, 3, 4, 5, 8, 12, 13, 20 Non-Stocked Lead-Time 8 Weeks
135,17 €
Min.: 1
Mult.: 1
FOX3 I2C, RS-232, USB 10.8 V 32 V - 40 C + 85 C 105 mm x 83 mm x 28 mm 4G, 2G Bulk
Axiomtek Mobile Modules LTE EIO118-EAU FMC M1R 1616 M2X3 Non-Stocked Lead-Time 1 Week
178,06 €
Min.: 1
Mult.: 1
Axiomtek Mobile Modules LTE EIO118-EAU FMC M1R 3030 M2X3 Non-Stocked Lead-Time 1 Week
191,14 €
Min.: 1
Mult.: 1
Axiomtek Mobile Modules LTE EIO118-EAU FMC M1R 2030 M2X3 Non-Stocked Lead-Time 1 Week
191,14 €
Min.: 1
Mult.: 1
Axiomtek Mobile Modules LTE EIO118-EAU FMC M1R M1S 30X3 M2X3 Non-Stocked Lead-Time 1 Week
211,26 €
Min.: 1
Mult.: 1
Axiomtek Mobile Modules LTE EIO118-EAU FMC M1R M1S 30X220 M2X3 Non-Stocked Lead-Time 1 Week
211,26 €
Min.: 1
Mult.: 1