USB Mobile Modules

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Sequans Mobile Modules LTE Cat-6 LCC module for CBRS (band 48) and bands 42/43 enables easy and massive deployment of a wide range of IoT devices on private LTE CBRS networks
Non-Stocked
Min.: 1
Mult.: 1
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE
Telit Cinterion Mobile Modules LE910C1-LAX 25.30.398
Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules mPLS63-W A Rel. 1.2 Non-Stocked
Min.: 50
Mult.: 50
UART, USB 3 V 4.5 V - 40 C + 85 C U.FL 50.95 mm x 30 mm x 4.7 mm Tray
ADLINK Technology M.2 B-KEY LTE HSPA MODULE
ADLINK Technology Mobile Modules AirPrime EM7565LTE Cat.12CBRS Disable, USB3.0/2.0Max DL/UL, 600/150 MbpsDimension : 42*30*2.3mmFW: Generic SWI9X50C_01.14.02.00 [002.035_000]Disable B30/48 Non-Stocked
Min.: 1
Mult.: 1
USB 2.0, USB 3.0 42 mm x 30 mm x 2.3 mm
Quectel Mobile Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, USB 3.1, UART 3.3 V 4.4 V - 30 C + 75 C 41 mm x 44 mm x 2.75 mm Cellular, IoT, LTE Reel


Quectel Mobile Modules
Non-Stocked
Min.: 1
Mult.: 1

900 MHz, 1.8 GHz, 2.1 GHz 33 dBm ADC, PCM, UART, USB 3.3 V 4.3 V 1.8 mA 1.8 mA - 40 C + 85 C 29 mm x 29 mm x 2.5 mm 3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
Quectel Mobile Modules 5G Sub-6, Dual SDR, 8+8 MCP, USB interface by default, antenna: 4+1(GNSS)
Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, antenna: 4+1(GNSS)
Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 8+8 MCP, USB interface by default, antenna: 4+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, no active antenna - 4+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, antenna: 4+2(for B32)+4(for smart antenna)+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Mobile Modules 5G mmWave, Dual SDR solution,8+8 MCP,generic ordering code, the USB interface by default, 4+1(GNSS) + mmWave antenna
Non-Stocked Lead-Time 30 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel EG810MLALC-I03-SNNSA
Quectel Mobile Modules LTE Cat 1.bis, w/o GNSS & BT, w/o VoLTE, w/ DFOTA. Wi-Fi scan, USB 2.0 interface
Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250
ADC, I2C, LCM, SPI, USB 2.0, USIM, UART 3.4 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 1.7 mm IoT, LTE Reel
Quectel EG810MLALC-I03 SNNSA
Quectel Mobile Modules LTE Cat 1.bis, w/o GNSS & BT, w/o VoLTE, w/ DFOTA. Wi-Fi scan, USB 2.0 interface
Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 512MB nand-flash, 512MB RAM, PCB updated and optimized for lower cost, GNSS supported, USB interface by default, QuecOpen supported Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, PCIe, PCM, SPI, USB 2.0, USB 3.0, USB 3.1, UART 3.3 V 4.4 V - 30 C + 75 C 41 mm x 44 mm x 2.75 mm Cellular, IoT, LTE Reel
Quectel Mobile Modules cloud enabled, LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format Non-Stocked Lead-Time 24 Weeks
Min.: 150
Mult.: 150
USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Tray
Quectel Mobile Modules 5G Sub-6, M.2 format, Single SDR 4+4 MCP, unique OC, PCIe interface only (USB disabled perpetually via eFuse) Non-Stocked Lead-Time 28 Weeks
Min.: 100
Mult.: 100
: 100

Reel
Sierra Wireless Mobile Modules 5G NR Sub-6 GHz and low and high power mmWave Module global 93In Stock
Min.: 1
Mult.: 1

EM Series PCIe, USB 30 mm x 52 mm x 2.38 mm 5G Tray
Sierra Wireless Mobile Modules Cat-20 LTE-Advanced Pro Module 3GPP Rel-15 compliant global up to 2 Gbps 80In Stock
Min.: 1
Mult.: 1

EM Series PCIe, USB - 30 C + 85 C 30 mm x 52 mm x 2.38 mm 3G, 4G Tray
Sierra Wireless Mobile Modules LTE-Advanced Pro Module for Public Safety Solutions AT&T for FirstNet
100In Stock
Min.: 1
Mult.: 1

EM Series USB - 30 C + 85 C 42 mm x 30 mm x 2.3 mm 3G, 4G Tray
Sierra Wireless Mobile Modules 5G NR Sub-6 GHz Module Optimized 5G NR performance, broad coverage applications 78In Stock
Min.: 1
Mult.: 1

EM Series PCIe, USB - 30 C + 85 C 30 mm x 52 mm x 2.38 mm 4G, 5G Tray
Telit Cinterion Mobile Modules mPLS83-X A Rel. 1.2
48In Stock
Min.: 1
Mult.: 1
UART, USB 3 V 4.5 V - 40 C + 85 C U.FL 50.95 mm x 30 mm x 4.7 mm Cellular, LTE Tray
Sierra Wireless Mobile Modules LTE-M and NB-IoT Module for Industrial IoT Global LPWA 2G fallback 1In Stock
Min.: 1
Mult.: 1

HL78 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz GPIO, UART, USB - 40 C + 85 C 15 mm x 18 mm x 2.4 mm 4G Reel, Cut Tape
Quectel Mobile Modules 5G mmWave, Global, M.2 format, LTB: 30/08/2024, alternative PN: RM530NGLAA-M20-SGASA 47In Stock
Min.: 1
Mult.: 1
23 dBm, 26 dBm UART, USB, PCIE, SIM 3.135 V 4.4 V - 30 C + 70 C 30 mm x 52 mm x 2.3 mm 5G, LTE, UMTS Reel, Cut Tape
Signetik Mobile Modules Nordic Cellular CAT M-1 Nordic BLE Intelligent IoT USB Connector

SigCell 700 MHz to 2.2 GHz 8 dBm UART, USB 4.45 V 5.5 V 600 mA - 40 C + 85 C u.FL 38 mm x 20.5 mm x 7 mm Cellular, LTE, NBIoT