MOD NOR Flash

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash
1.906Expected 03/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash
1.898Expected 17/12/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-Wide-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash
2.393Expected 22/10/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog AT45DB161E-SHFKA-T
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Renesas / Dialog AT45DB041E-SHNHC-T
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AT45DB041E Reel
Renesas / Dialog AT45DB041E-SSHNHA-T
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4.000

AT45DB041E Reel, Cut Tape
Renesas / Dialog AT45DB081E-UUN2B-T
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AT45DB081E Reel
Renesas / Dialog AT45DB161E-MHD2B-T
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash Non-Stocked Lead-Time 18 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000

AT45DB161E Reel
Renesas / Dialog AT45DB021E-UUN2B-T
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AT45DB021E Reel
ISSI IS25WX512M-OHLA3
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS,Default Octal DDR Mode, IT, Auto Grade Non-Stocked Lead-Time 24 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz 64 M x 8 Synchronous - 40 C + 125 C
ISSI IS25WX512M-OHLE-TR
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS,Default Octal DDR Mode, IT, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz 64 M x 8 Synchronous - 40 C + 105 C Reel
ISSI IS25WX512M-OHLA3-TR
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS,Default Octal DDR Mode, IT, T&R, Auto Grade Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz 64 M x 8 Synchronous - 40 C + 125 C Reel
Renesas / Dialog AT45DB641E-DWF
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, Die in Wafer Form, Single SPI DataFlash

Die AT45DB641E 64 Mbit 2.3 V 3.6 V 22 mA SPI 104 MHz 6 M x 8 8 bit - 40 C + 85 C