S2 DRAM

Results: 2.449
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die 834In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 1.134In Stock
Min.: 1
Mult.: 1

SDRAM Mobile BGA-54 IS42SM16800H
ISSI DRAM 128M, 1.8V, M-SDRAM 8Mx16, 133Mhz, RoHS 1.203In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 128 Mbit 16 bit 133 MHz BGA-54 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16800H
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1.625In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 512Mb, 32M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP - Tray 284In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C32M16D3L Tray
Alliance Memory DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp 501In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 17 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SC Tray

Kingston DRAM DDR4 8Gb 96 ball 512Mx16 3200Mbps 20In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 8 GB FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 37In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C Tray
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 2.485In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 ball BGA (8mmx8mm) RoHS, IT 278In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz BGA-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Commercial Temp - Tray 69In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M8D2 Tray
ISSI IS43QR85120B-075UBLI
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2666MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 207In Stock
Min.: 1
Mult.: 1

BGA-78
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die 108In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Tray
ISSI IS46LQ32256B-053BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 7In Stock
136On Order
Min.: 1
Mult.: 1

ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp 1.488In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
Kingston DRAM 32Gb LPDDR4 4266Mbps BGA 200b DDPx32 i-Temp 3In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gb 16 bit 2.133 GHz FBGA-200 2 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 32Gb LPDDR4x 4266Mbps BGA 200b DDPx32 i-Temp 4In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 32 Gb 16 bit 2.133 GHz FBGA-200 2 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 16Gb LPDDR4 4266Mbps BGA 200b SDPx32 i-Temp 4In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gb 16 bit 2.133 GHz BGA-200 1 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 16Gb LPDDR4x 4266Mbps BGA 200b SDPx32 i-Temp 4In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 16 Gb 16 bit 2.133 GHz BGA-200 1 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C
ISSI IS43LR32640B-5BLI
ISSI DRAM 2G, 1.8V, Mobile DDR, 64Mx32, 200Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 496In Stock
Min.: 1
Mult.: 1

BGA-90
Winbond DRAM 512Mb LPDDR, x32, 200MHz 73In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W949D2DB Tray
ISSI IS46TR16640CL-107MBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 888In Stock
Min.: 1
Mult.: 1

BGA-96
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 142In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray