S2 DRAM

Results: 2.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS
200Expected 19/03/2027
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
Alliance Memory DRAM 512M 3.3V 133MHz 64M x 8 COM TEMP
108On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Alliance Memory DRAM 1GB, 2.5V, 166Mhz 64M x 16 DDR1
6Expected 31/12/2026
Min.: 1
Mult.: 1
SDRAM - DDR 1 Gbit 16 bit 166 MHz TSOP-II-66 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1 Tray
ISSI IS46TR16640C-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS
190On Order
Min.: 1
Mult.: 1

BGA-96
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 929Factory Stock Available

SDRAM - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
Intelligent Memory DRAM DDR2 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM1G16D2 Tray
Intelligent Memory DRAM LPDDR4x 24Gb 768Mx32 2133MHz FBGA200 -20C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 120
Mult.: 120

SDRAM - LPDDR4X 24 Gbit 32 bit 2.133 GHz FBGA-200 768 M x 32 600 mV 1.8 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166MHz (166Mbps), 0C to +70C, FBGA-54 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C IM2516SD Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166Mhz (1666Mbps), -40C to +85C, FBGA-54 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM2516SD Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), 0C to +95C, FBGA-96 Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), 0C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), -40C to +95C, FBGA-78 Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 2Mx32, 166MHz (166Mbps), -40C to +85C, FBGA-54 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz FBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6432SD Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Min.: 220
Mult.: 220

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-96 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx32 2133MHz FBGA200 -20C to 85C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 2.133 GHz FBGA-200 256 M x 32 600 mV 1.8 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 24Gb 768Mx32 2133MHz FBGA200 -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 120
Mult.: 120

SDRAM - LPDDR4X 24 Gbit 32 bit 2.133 GHz FBGA-200 768 M x 32 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Apacer DRAM DDR5 ECC SODIMM 5600 3072x8 48GB CL46 HYN-M HF Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Bulk
Apacer DRAM DDR5 REG DIMM 4800 2048x8 32GB SA FLF HF Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR5 32 GB 16 bit 4.8 GHz FBGA-288 4 G x 80 4.25 V 15 V 0 C + 85 C Bulk
Amphenol ProLabs DRAM Factory Original 1GB DDR2-533MHz Unbuffered ECC Dual Rank 1.8V 240-pin CL4 UDIMM Non-Stocked
Min.: 1
Mult.: 1

MNE
Amphenol ProLabs DRAM Factory Original 512MB DDR-400MHz Unbuffered No Single Rank x8 2.5V 184-pin CL2.5 UDIMM Non-Stocked
Min.: 1
Mult.: 1

MNE
Amphenol ProLabs DRAM Factory Original 1GB DDR-400MHz ECC Dual Rank x8 1.8V 184-pin CL3 DRAM Non-Stocked
Min.: 1
Mult.: 1

MNE
Amphenol ProLabs DRAM Factory Original 512MB DDR-400MHz ECC Dual Rank x8 184-pin CL3 DRAM Non-Stocked
Min.: 1
Mult.: 1

MNE
Amphenol ProLabs DRAM Factory Original 1GB DDR-400MHz Unbuffered ECC Dual Rank 1.8V 184-pin CL2.5 UDIMM Non-Stocked
Min.: 1
Mult.: 1

MNE