9v DRAM

Results: 2.452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDRAM, 256M, 32M X 8, 3.3V, 54PIN TSOP II, 143 MHZ, COMMERCIAL TEMP - Tray 9.794In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M8SA Tray
AP Memory DRAM IoT RAM 16Mb QSPI (x4) SDR 144/84MHz, QCC51xx SoC, 1.8V, USON8 2.900In Stock
Min.: 1
Mult.: 1
: 10.000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit 84 MHz/144 MHz USON-8 2 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 512Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) 842In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 512 Mbit 8 bit 200 MHz BGA-24 64 M x 8 1.62 V 1.98 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP, B Die (MT41K512M16HA-125:A) 332In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LB-12 Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 107In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 200MHz, 1.8V, Ext. Temp., BGA24 388In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 200 MHz BGA-24 16 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 105 C IoT RAM Tray
Alliance Memory DRAM DRAM 8G 512Mx16 933MHz 1.35V DDR3 Commercial Temp Tape & Reel 299In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Industrial Temp - Tray 655In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C AS4C1G8D3LA Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 90-ball FBGA, 143 MHz, Commercial Temp - Tray 3.741In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz FBGA-90 8 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C8M32SA Tray
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1.625In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 86In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp - Tray 194In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C Tray

Winbond DRAM 256Mb HyperRAM x8, 200MHz, Ind temp, 1.8V 429In Stock
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 8 bit 200 MHz 32 M x 8 1.7 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Industrial Temp A Die - Tray 259In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C128M8D2A Tray
Winbond DRAM 512Mb LPDDR, x16, 200MHz, Industrial Temp, 46nm 308In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 512 Mbit 16 bit 200 MHz VFBGA-60 32 M x 16 6.5 ns 1.7 V 1.95 V - 40 C + 85 C W949D6DB Tray
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm I-temp T&R 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 3 V 3.6 V - 40 C + 85 C W9864G6KH Reel, Cut Tape
Winbond DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R 2.937In Stock
Min.: 1
Mult.: 1
: 3.000

SDRAM - DDR3 1 Gbit 667 MHz VFBGA-90 64 M x 16 1.5 V 1.5 V Reel, Cut Tape
Winbond DRAM 128Mb DDR2-800, x16 T&R 2.375In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 128 Mbit 16 bit TFBGA-84 8 M x 16 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Reel, Cut Tape
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2V, 96-Ball FBGA SDRAM, Commercial Temp - Tray 315In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
ISSI IS46LQ32256B-062BLA1
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 266In Stock
Min.: 1
Mult.: 1

ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS 239In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 98In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 6.5 ns 3 V 3.6 V - 40 C + 85 C
Zentel Japan DRAM DDR2 512Mb, 32Mx16, 800 at CL5, 1.8V, FBGA-84 962In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FPGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1.105In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT 823In Stock
Min.: 1
Mult.: 1

SDRAM - DDR TSOP-II-66 IS43R16160F