R9 Server

Ergebnisse: 574
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Prozessorart Frequenz Übertragungsgeschwindigkeit Anzahl der Ports Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen RAM Verpackung
Digi Server Connect EZ 8 Serial Server, 8 RS-232 Serial Ports, EU Power Cord 10Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Server Digi 360 Cellular Solution Package for Digi Connect IT 4 (1 year) - Cat 4, 3G/2G fallback, Global, RS-232, 4 Serial Ports, Dual Ethernet. Includes: PSU and antennas. 5Auf Lager
Min.: 1
Mult.: 1

NetBurner SBE70LC-100IR
NetBurner Server 2-Port Serial to Ethernet Server, 100 Version with RJ-45
23Auf Lager
68erwartet ab 10.09.2026
Min.: 1
Mult.: 1

2-Port Serial to Ethernet Servers ARM 300 MHz 10 Mb/s, 100 Mb/s 2 Port GPIO, I2C, RJ-45, SPI, UART - 40 C + 85 C 68.58 mm x 44.45 mm 8 MB
Lantronix Server LM80 Local Manager, 8 Serial ports, 3 Ethernet ports, includes LMS
1Auf Lager
Min.: 1
Mult.: 1
Console Servers 10 Mb/s, 100 Mb/s, 1000 Mb/s 2 x RJ45, 8 x RS-232, 1 x SFP, 1 x USB Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 254 mm x 43 mm x 163 mm Bulk
Lantronix Server EDS 5000 Device Server, 32 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord
7Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers MA35DA 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 1 x RJ45, 1 x RJ45/SFP Combo, 32 x RS-232/422/485 Ethernet, RS-232/422/485 100 VAC, 24 VDC 240 VAC, 48 VDC - 10 C + 60 C 44.3 cm x 17.5 cm x 4.36 cm Bulk
Lantronix Server MEDIA CONVERTER - (4) RS232/422/485 DB9 to (2) 10/100Base-TX, Hardened Serial Device Server
9Auf Lager
Min.: 1
Mult.: 1

Digi Server Connect EZ 8 Wi-Fi Serial Server, 8 RS-232 Serial Ports, US Power Cord
5Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1, WiFi 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Server Connect EZ 8 Wi-Fi Serial Server, 8 RS-232 Serial Ports, EU Power Cord 1Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1, WiFi 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Server Connect EZ 8 MEI Serial Server, 8 RS-232/422/485 Serial Ports, EU Power Cord 3Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232/422/485, 2 USB Ethernet, RS-232/422/485, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Server Connect EZ 8 Serial Server, 8 RS-232 Serial Ports, No Power Cord 4Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Server Connect EZ 2 Kit: (Din, Ethernet Cable, Power) 41Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 40 C 7.56 in x 5.28 in x 1.38 in
Lantronix Server xDirect485 RS232/422 /485 10/100 Dev Serv
122Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Digi Server Digi PortServer TS M 40Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 9 V, 100 V 30 V, 240 V 0 C + 60 C 133.35 mm x 84.582 mm x 24.13 mm
Digi Server Connect EZ 8 I/O Serial Server, 8 RS-232 Serial Ports, Digital and Analog IO, EU power cord 3Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB


Lantronix Server EDS 3000PS SECURE DEVICE SERVER, 8-PORT SERIAL, 1 GbE ETHERNET, 110-240 VAC, DESKTOP, NORAM POWER CORD INCLUDED
5Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers ARM Cortex A9 230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 2 x RJ45, 8 x RS-232 Ethernet, Serial 100 V 240 V 0 C + 55 C 227 mm x 128 mm x 4.3 mm Bulk
Lantronix Server RJ45 SERIAL 16-PORT AC-SINGLE SUP
3Auf Lager
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Server RJ45 SERIAL 16-PORT AC-DUAL SUP
4Auf Lager
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Server RJ45 SERIAL 48-PORT AC-DUAL SUP
2Auf Lager
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 48 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Brainboxes Server Ethernet Industrial 1xRS232/422/485 11Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 115 mm x 105 mm x 23 mm
Lantronix Server USB 16-PORT AC-SINGLE SUPPLY
1Auf Lager
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port USB 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Server USB 16-PORT AC-DUAL SUPPLY
2Auf Lager
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port USB 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Server USB 48-PORT AC-DUAL SUPPLY
2Auf Lager
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 48 Port USB 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Digi Server Digi International 5400-RM; MC7430; incl swappable power tips
8Auf Lager
Min.: 1
Mult.: 1
Console Servers 10 Mb/s, 100 Mb/s 6 Port Ethernet, LTE, RS-232 100 VAC 240 VAC 0 C + 40 C 208 mm x 133 mm x 32 mm
Lantronix Server XPort Pro Sample Ext RAM&Temp encry&LinOS
36Auf Lager
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
ORing Server 1 Serial to 2FE Device Server 2Auf Lager
Min.: 1
Mult.: 1
Serial Device Servers 110 b/s to 921.6 kb/s 2 RS-232/422/485 RS-232/422/485 12 V 48 V - 40 C + 70 C 26 mm x 75 mm x 110 mm