AFIC901N-135MHZ

NXP Semiconductors
841-AFIC901N-135MHZ
AFIC901N-135MHZ

Mfr.:

Description:
Sub-GHz Development Tools AFIC901N 136-174 MHz Reference Circuit

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
Reference Design Boards
135 MHz
AFIC901N
Sub GHz
Brand: NXP Semiconductors
Dimensions: 2.11 cm x 4.72 cm
Product Type: Sub-GHz Development Tools
Series: AFIC901N
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935345446598
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

AFIC901N RF Reference Circuits

NXP Semiconductors AFIC901N RF Reference Circuits enable rapid evaluation and prototyping of the NXP AFIC901N RF LDMOS Power Amplifier. The AFIC901NT1 is a 2-stage, high-gain amplifier designed to provide optimal performance at any frequency in the 1.8MHz to 1000MHz range. The high gain, ruggedness, and wideband performance of this device make it ideal for use as a pre-driver and driver in a wide range of industrial, medical, and communications applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
546,26 € 546,26 €