F1977EVS

Renesas Electronics
972-F1977EVS
F1977EVS

Mfr.:

Description:
RF Development Tools F1977 RF Switch

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
Attenuator
F1977
5 MHz to 3 GHz
Brand: Renesas Electronics
Description/Function: Evaluation solution for F1977, 7 bit, 75 Ohms, digital step attenuator
Interface Type: PCI/SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.25 V
Packaging: Bulk
Product Type: RF Development Tools
Series: F1977
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Glitch-Free
Unit Weight: 508,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8517799000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F197xEVBI/F197xEVS Evaluation Boards & Solutions

Renesas Electronics F197xEVBI/F197xEVS Evaluation Boards and Solutions are fully populated evaluation boards that allow the customer to evaluate each device easily. With the evaluation boards, attenuation may be set using either the parallel control input or its serial control input (through external connection and control). A dip switch on the evaluation board allows one to set the attenuation state without off-board connections to the control inputs. The F197xEVS is a complete hardware and software solution that allows customers to digitally control the device with the USB output on a computer. The evaluation board solutions each include the F197xEVBI board, as well as a USB Digital Control Board and interface cables. 

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
390,18 € 390,18 €