kit Single Board Computers

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
SparkFun Single Board Computers The SparkFun Raspberry Pi Zero W Camera Kit provides you with a pan/tilt camera controlled via a Raspberry Pi Zero W. This kit consists of parts that are easy to assemble and program expanding the Raspberry Pi Zero W's IoT capabilities and highly ta 4In Stock
Min.: 1
Mult.: 1
Raspberry Pi Zero W
SparkFun Single Board Computers The Raspberry Pi 4 Hardware Starter Kit provides a solid set of parts and instruction for working with the Raspberry Pi 4 in a more hardware-centric manner. While the Raspberry Pi isn't typically considered a go-to for hardware projects its I/O pins Non-Stocked
Min.: 1
Mult.: 1
Raspberry Pi 4 Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 4 GB 5 V Ethernet, USB 0 C + 50 C 85 mm x 56 mm

Ezurio Single Board Computers Quad-Core 1GB DDR3 Nitrogen6X Ext Temp 76In Stock
Min.: 1
Mult.: 1

2 GB


Hackboard Single Board Computers Hackboard 2 Windows 10 Pro Complete Kit, 8GB RAM, 512GB Storage, International PSU, Screen, Keyboard, Case, Camera
2In Stock
Min.: 1
Mult.: 1

8 GB
MYIR Single Board Computers Z-turn Board V2 (7010) with accessories, commercial
2In Stock
Min.: 1
Mult.: 1

Xilinx Series 5 V UART, USB 102 mm x 63 mm x 1.6 mm
UDOO Single Board Computers UDOO BOLT GEAR - kit based on UDOO BOLT V8 with metallic case, WiFi module, power supply

UDOO AMD Ryzen V1605B Ryzen V1605B 2 GHz 32 GB 0 GB 19 V Audio, Ethernet, GPIO, HDMI, I2C, SATA, SPI, UART, USB 3.0, USB 3.1, USB Type-C 130 mm x 130 mm x 70 mm
Seeed Studio Single Board Computers Raspberry Pi Pico Basic Kit 105In Stock
Min.: 1
Mult.: 1
Raspberry Pi Pico Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 5 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 - 20 C + 85 C 51 mm x 21 mm
Olimex Ltd. Single Board Computers RISC-V retro like DIY soldering kit with VGA, PS2 keyboard support 86In Stock
Min.: 1
Mult.: 1

RISC-V2A RISC-V 48 MHz 2 kB 5 V 50 mm x 30 mm Bulk
DFRobot Single Board Computers The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, high-performance platform designed to bring generative AI capabilities to small edge devices. With up to 67 TOPS of AI performance, it delivers a significant 1.7X performance boost over i
128On Order
Min.: 1
Mult.: 1

NVIDIA 0 C + 50 C 100 mm x 80 mm x 25 mm Bulk
Seeed Studio Single Board Computers Jetson AGX Orin 32GB H01 Kit with Jetson AGX Orin 32GB Module, 200 TOPs, Wi-Fi, Bluetooth, Aluminum case with cooling fan, Pre-installed JetPack System

NVIDIA Jetson AGX Orin ARM Cortex A78AE 9 V to 20 V - 25 C + 70 C 107 mm x 106.4 mm x 70.5 mm
MYIR Single Board Computers Z-turn Board V2 (7020) with accessories, commercial
103On Order
Min.: 1
Mult.: 1

Xilinx Series 5 V UART, USB 102 mm x 63 mm x 1.6 mm
Ezurio Single Board Computers Nitrogen6X: i.MX6 Quad / 1GB RAM / AC Wifi+BT / Kit Non-Stocked
Min.: 1
Mult.: 1
NXP i.MX 6Quad ARM Cortex A9 1 GHz 1 GB 5 V CAN, Ethernet, HDMI, I2C, LVDS, PCIe, SPI, SATA, UART, USB 0 C + 70 C 114 mm x 76 mm
Ezurio Single Board Computers Nitrogen6_MAX: i.MX6 Quad / 4GB RAM / 4GB eMMC / AC Wifi+BT / Kit Non-Stocked
Min.: 1
Mult.: 1
NXP i.MX 6Quad ARM Cortex A9 1 GHz 4 GB 4 GB 5 V Audio, CAN, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI-2, PCIe, SATA, SPI, UART, USB 0 C + 70 C 136.7 mm x 87 mm

Ezurio Single Board Computers Quad-Core, 1GB DDR3 Nitrogen6X Non-Stocked
Min.: 1
Mult.: 1

1 GB 1 GB 5 V Bulk
Ezurio Single Board Computers Nitrogen6 Lite i.MX6 Solo Dev Platform Non-Stocked
Min.: 100
Mult.: 1

NXP i.MX 6Solo ARM Cortex A9 512 MB 512 MB 5 V 116 mm x 63.5 mm
Adafruit Single Board Computers Raspberry Pi 400 Desktop - Full Computer Kit Non-Stocked
Min.: 1
Mult.: 1
No
Raspberry Pi 400
Seeed Studio Single Board Computers Kittenbot meowbit (Programmable Handheld game console, micro:bit compatible)
Non-Stocked
Min.: 1
Mult.: 1
STMicroelectronics STM32F401RET6 ARM Cortex M4 3.3 V SPI, USB 76 mm x 52 mm x 12 mm
SparkFun Single Board Computers FB / CodeFWD Custom Kit Non-Stocked
Min.: 1
Mult.: 1
No
micro:bit Nordic Semiconductor nRF51822 ARM Cortex M0 16 MHz 0 GB
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 1GHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, commercial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART 0 C + 60 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, SOLO version (CPU 800MHz i.MX6 Solo) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Solo ARM Cortex A9 800 MHz 2 GB 512 MB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
Seeed Studio Single Board Computers The factory is currently not accepting orders for this product. 2In Stock
Min.: 1
Mult.: 1

NVIDIA Jetson AGX Orin ARM Cortex A78AE, CUDA 2 GHz 32 GB CAN, I2C, SPI, UART 100 mm x 87 mm
IBASE Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

IB818 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 12 V to 24 V Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers 3.5" Intel Core-Ultra 7 165H (24M Cache, up to 5.00 GHz) onboard, w/ I226LM + I226V 2.5G LAN, HDMI +DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2(M2280/ E2230/ B3052),DC in (12V-24V), iAMT18 ,dTPM(2.0) ,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS
2In Stock
Min.: 1
Mult.: 1