MOD Computer-On-Module - COM

Ergebnisse: 719
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
6erwartet ab 17.02.2027
276,19 €
264,76 €
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.
45Auf Bestellung
397,57 €
381,65 €
370,01 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
21Auf Bestellung
580,00 €
554,38 €
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Module - COM Qseven module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
4erwartet ab 28.12.2026
799,01 €
786,40 €
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec conga-TCR8/8645HS
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8645HS with 6 cores 4.3GHz up to 5.0GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 22MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2erwartet ab 05.08.2027
901,93 €
849,21 €
Min.: 1
Mult.: 1
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1606G 2-core processor with 2.6 GHz up to 3.5 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr
11Auf Bestellung
666,36 €
628,66 €
Min.: 1
Mult.: 1
COM Express Type 6 AMD Integrated SoC 3.5 GHz 1 MB PCIe 0 C + 60 C 95 mm x 125 mm
Axiomtek Computer-On-Module - COM COM Express Type 6 Compact module with Intel Atom x6413E, DDI, LVDS, 3.2 Gen1, and GbE LAN supports Nicht-auf-Lager-Vorlaufzeit 3 Wochen
412,46 €
Min.: 1
Mult.: 1
Axiomtek Computer-On-Module - COM COM Express Type 6 Compact module with Intel Atom x6425RE, DDI, LVDS, 3.2 Gen1, GbE LAN, and wide t Nicht-auf-Lager-Vorlaufzeit 3 Wochen
430,57 €
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Module - COM cExpress-WL-i3-8145UEcompact COM Express Type 6 module with 8th Intel Core i3-8145UE dual core at 2.2GHz/3.9GHz, with GT2 level graphics. Nicht auf Lager
686,28 €
663,49 €
Min.: 1
Mult.: 1
PICMG COM.0 Intel Core i3 2.2 GHz 64 GB 4 MB 5 V to 20 V Audio, Ethernet, PCIe, SATA, Serial, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM SMARC Module based on high-performance industrial TI ARM processor TDA4VM Features 2x ARM Cortex-A72 @ 2.0GHz +2x ARM Cortex-R5F + 8 TOPS MMA (deep-learning matrix multiply accelerator), 2GB onboard LPDDR4x memory and 32GB onboard eMMC. Features U-Bl Nicht auf Lager
546,55 €
513,75 €
Min.: 1
Mult.: 1
SMARC v2.1 Texas Instruments TDA4VM88 2 GHz 8 GB 0 GB 8 MB 5 V CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0 - 40 C + 85 C 82 mm x 50 mm
Raspberry Pi Computer-On-Module - COM CM5101000 (Compute Module CM5, 1GB RAM/0GB eMMC, Wireless) Nicht auf Lager
59,75 €
Min.: 250
Mult.: 250
congatec Computer-On-Module - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Nicht-auf-Lager-Vorlaufzeit 3 Wochen
408,05 €
388,38 €
374,29 €
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm

Seeed Studio Computer-On-Module - COM reComputer RK3576 Module 8GB RAM/64GB eMMC Rockchip Compute Module for Industrial Edge AI Nicht auf Lager
176,09 €
Min.: 1
Mult.: 1
50 mm x 40 mm Rockchip ARM Cortex A72, ARM Cortex A53 RK3576 2 GHz, 2.2 GHz 16 GB 8 GB 5 VDC CAN, Ethernet, GPIO, I2C, I2S, PWM, SPI, UART 0 C + 70 C 55 mm x 40 mm x 4.4 mm
Raspberry Pi Computer-On-Module - COM CM4104064 (Compute Module CM4, 4GB RAM/64GB TLC eMMC, Wireless) Nicht-auf-Lager-Vorlaufzeit 16 Wochen
136,96 €
Min.: 250
Mult.: 250
55 mm x 40 mm Broadcom BCM2711 2.4 GHz, 5 GHz 5 VDC Etherenet, HDMI, PCIe - 20 C + 85 C 55 mm x 40 mm
Raspberry Pi Computer-On-Module - COM CM4101064 (Compute Module CM4, 1GB RAM/64GB TLC eMMC, Wireless) Nicht auf Lager
84,29 €
Min.: 250
Mult.: 250
55 mm x 40 mm Broadcom BCM2711 2.4 GHz, 5 GHz 5 VDC Etherenet, HDMI, PCIe - 20 C + 85 C 55 mm x 40 mm
Raspberry Pi Computer-On-Module - COM CM5101016 (Compute Module CM5, 1GB RAM/16GB eMMC, Wireless) Nicht auf Lager
82,32 €
Min.: 250
Mult.: 250
congatec Computer-On-Module - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range. Nicht-auf-Lager-Vorlaufzeit 14 Wochen
331,08 €
317,16 €
308,09 €
Min.: 1
Mult.: 1
Qseven NXP i.MX 6DualLite 1 GHz 1 GB 1 MB 1 MB 5 V 0 C + 60 C 70 mm x 70 mm
Raspberry Pi Computer-On-Module - COM CM4108064 (Compute Module CM4, 8GB RAM/64GB TLC eMMC, Wireless) Nicht-auf-Lager-Vorlaufzeit 16 Wochen
205,71 €
Min.: 250
Mult.: 250
55 mm x 40 mm Broadcom BCM2711 2.4 GHz, 5 GHz 5 VDC Etherenet, GPIO, HDMI, PCIe, USB - 20 C + 85 C 55 mm x 40 mm
congatec Computer-On-Module - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC and eDP. Nicht auf Lager
795,08 €
748,61 €
Min.: 1
Mult.: 1
Qseven 2.0 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
Raspberry Pi Computer-On-Module - COM CM5104063 (Compute Module CM5, 4GB RAM/64GB TLC eMMC, Wireless) Nicht auf Lager
146,46 €
Min.: 250
Mult.: 250
Raspberry Pi Computer-On-Module - COM CM4008064 (Compute Module CM4, 8GB RAM/64GB TLC eMMC, Non Wireless) Nicht auf Lager
200,68 €
Min.: 250
Mult.: 250
55 mm x 40 mm Broadcom BCM2711 2.4 GHz, 5 GHz 5 VDC Etherenet, HDMI, PCIe - 20 C + 85 C 55 mm x 40 mm
Raspberry Pi Computer-On-Module - COM CM4001064 (Compute Module CM4, 1GB RAM/64GB TLC eMMC, Non Wireless) Nicht auf Lager
79,43 €
Min.: 250
Mult.: 250
55 mm x 40 mm Broadcom BCM2711 2.4 GHz, 5 GHz 5 VDC Etherenet, HDMI, PCIe - 20 C + 85 C 55 mm x 40 mm
Raspberry Pi Computer-On-Module - COM CM5116063 (Compute Module CM5, 16GB RAM/64GB TLC eMMC, Wireless) Nicht auf Lager
354,97 €
Min.: 250
Mult.: 250
Raspberry Pi Computer-On-Module - COM CM5108063 (Compute Module CM5, 8GB RAM/64GB TLC eMMC, Wireless) Nicht auf Lager
215,22 €
Min.: 250
Mult.: 250
Raspberry Pi Computer-On-Module - COM CM4S02064 (Compute Module CM4S, 2GB, 64GB TLC eMMC) Nicht auf Lager
92,79 €
Min.: 200
Mult.: 200
67.6 mm x 31 mm Broadcom BCM2711 1.5 GHz 3.3 V. 5 V Etherenet, GPIO, HDMI, PCIe, USB