MOD Computer-On-Modules - COM

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1548 Xeon-D 8 core, 2.0GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Non-Stocked
2.510,59 €
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon Integrated SoC 2 GHz 48 GB 0 GB 12 MB 0 C + 60 C 95 mm x 125 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1735TR, 8C, 3 SO-DIMMs Non-Stocked
2.147,47 €
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Xeon Xeon D-1735TR 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i7-1265UE 3.5GHz/10C 15W Non-Stocked
1.377,95 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-1265UE 3.5 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM PTT: COM Express Type 6 Compact module based on AMD Ryzen AI Embedded P132 with 6 cores 2.0GHz up to TBDGHz (boost) Integrated XDNA2 NPU Integrated RDNA 3.5 Graphics 8MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tempe Non-Stocked
861,69 €
811,33 €
Min.: 1
Mult.: 1
COM Express Compact AMD PTT-P132 8 MB
congatec HPC/cALP-i5-1245UE
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-1245UE processor with 2 P-cores 2.5GHz up to 4.4GHz and 8 E-cores 1.1GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80 EUs, Dual channel DDR5 4800 MT/s memory interf Non-Stocked
967,33 €
945,57 €
931,04 €
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-12300HE 1.5 GHz to 3.3 GHz, 1.9 GHz to 4.3 GHz 12 MB
Arbor Technology Computer-On-Modules - COM Intel Atom x7-E3950 COM Express Type 10 CPU Module w/ 4GB memory soldered on module, -40-85C Non-Stocked
374,43 €
Min.: 100
Mult.: 100
ADLINK Technology MXM-AXe-A370M
ADLINK Technology Computer-On-Modules - COM MXM 3.1 Type A module featuring the Intel Arc A370M Graphics Processor Mobile, 4GB GDDR6 Non-Stocked
497,19 €
481,81 €
470,25 €
Min.: 1
Mult.: 1
MXM 3.1 Type A Intel ARC A370M 1.55 GHz 4 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology Express-RLP-i3-1315UE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-1315UE 1.2GHz/6C 15W Non-Stocked Lead-Time 28 Weeks
811,73 €
764,47 €
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-1315UE Integrated 1.2 GHz 64 GB 0 GB 10 MB 8.5 V to 20 V DDI, GPIO, PCIe Gen4x4/8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. Non-Stocked
1.380,64 €
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2712T Integrated SoC 1.9 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM Express Mini module based on Intel Core Ultra 5 325 processor with 4 P-cores and 4 LPE-cores Integrated NPU 12MB Intel Smart Cache LLC Intel Graphics with 4X cores LPDDR5x memory module with up to 8533 MT/s and up to 32 GB system memory capacit Non-Stocked
1.233,56 €
1.161,47 €
Min.: 1
Mult.: 1
COM Express Mini Intel Intel Core Ultra 5 325 4.5 GHz 32 GB 32 GB 12 MB
Arbor Technology Computer-On-Modules - COM AMD Ryzen Embedded V1000 V1756B COM Express Basic Type 6 CPU Module Non-Stocked
958,40 €
Min.: 100
Mult.: 100
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1185GRE 4-core processor with 1.8GHz up to 4.4GHz turbo boost, 12MB cache, Intel Iris Xe Graphics with 96EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial t Non-Stocked
1.697,81 €
Min.: 1
Mult.: 1
COM Express Compact Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1145GRE 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and 16GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industr Non-Stocked
2.090,49 €
Min.: 1
Mult.: 1
COM Express Compact Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i5-1250PE 3.2GHz/12C 28W Non-Stocked
1.121,34 €
1.086,69 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-1250PE 3.2 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Basic COM Express Type 7 module with Intel Broadwell-DE D1577, 16 core, at 1.3/2.1GHz, 4 SO-DIMMs Non-Stocked
3.573,86 €
Min.: 1
Mult.: 1
congatec conga-TS370/E-2254ME
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon E-2254ME 4-core processor with 2.6GHz up to 3.8GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics P630 and dual channel DDR4 2666 MT/s ECC memory interface (formerly Coffee Lake-H Refres Non-Stocked
1.469,25 €
Min.: 1
Mult.: 1
ADLINK Technology nanoX-BT-E3826-4G
ADLINK Technology Computer-On-Modules - COM nanoX-BT-E3826-4GMini COM Express Type 10 module with Intel Atom E3826 at 1.46 GHz and 4GB non ECC DDR3L Non-Stocked
368,87 €
357,47 €
348,90 €
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3826 Integrated 1.46 GHz 4 GB 4 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
Arbor Technology Computer-On-Modules - COM Intel Atom Processor E3845 Qseven CPU module with 2GB memory soldered on module Non-Stocked
329,52 €
Min.: 100
Mult.: 100
ADLINK Technology Express-CFR-G5600E
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Pentium G5600E dual core processor at 2.6/3.1GHz with HM370 chipset, 2 SO-DIMM Non-Stocked
513,22 €
497,36 €
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM COM Express Compact module based on Intel Core Ultra 9 386H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4Xe cores Dual channel SODIMM DDR5 memory interface with up to 7200 MT/s a Non-Stocked
1.699,66 €
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 9 386H 4.9 GHz 128 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
Arbor Technology Computer-On-Modules - COM WT COMe Type 6 Basic CPU Module, Kabylake-H, i5-7442EQ, w/ VGA, -40 - 85C Non-Stocked
944,02 €
Min.: 100
Mult.: 100
ADLINK Technology Express-ADP-7305E
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P Celeron 7305E 1.0GHz/5C 15W Non-Stocked
522,58 €
506,43 €
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Celeron 7305E Integrated 1 GHz 64 GB 0 GB 8 MB 8.5 V to 20 V DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM MINI COM EXP INTEL E3827 BAY TRAIL 2G Non-Stocked
340,63 €
326,03 €
317,00 €
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom 1.75 GHz 2 GB 0 GB 1 MB 5 V to 14 V - 40 C + 85 C 84 mm x 55 mm
congatec conga-TC370/4305UE
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Celeron 4305UE 2-core processor with 2.0GHz, 2MB L2 cache, Intel UHD Graphics 610 and dual channel DDR4 2133 MT/s memory interface (formerly Whiskey Lake). Non-Stocked
462,69 €
446,33 €
Min.: 1
Mult.: 1
ADLINK Technology Express-CFR-E-2276ME
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Xeon E-2276ME hexa core processor at 2.8/4.5GHz with CM246 chipset, 3 SO-DIMM with ECC/non-ECC support Non-Stocked
1.575,11 €
Min.: 1
Mult.: 1