MOD Computer-On-Module - COM

Ergebnisse: 719
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i7-1370PE processor with 6 P-cores Nicht auf Lager
1.437,53 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1370PE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
1.162,80 €
1.094,84 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Intel Core i3-7102E dual core processor with 2.1GHz, 3MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset HM175 with support for Intel Optane memory Nicht auf Lager
1.189,15 €
1.119,66 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-7102E HM175 2.1 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic modul Intel Core i5-7440EQ quad core processor with 2.9GHz up to 3.6GHz, 6MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset QM175 with support for Intel Optan Nicht auf Lager
1.370,95 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-7440EQ QM175 2.9 GHz 32 GB 0 GB 6 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM PTT: COM Express Type 6 Compact module based on AMD Ryzen AI Embedded xxxxx with 8 cores 2.0GHz up to 5.0GHz (boost) Integrated XDNA2 NPU Integrated RDNA 3.5 Graphics 16MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tem Nicht auf Lager
1.222,46 €
1.151,01 €
Min.: 1
Mult.: 1
COM Express Compact AMD PTT-360 16 MB
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7433RE 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperaturerange from -40 C to 85 C. Nicht-auf-Lager-Vorlaufzeit 22 Wochen
712,00 €
678,48 €
Min.: 1
Mult.: 1
SMARC Specification 2.2 Intel X7433RE 1.5 GHz I2C, PCIe, SCI, SPI, UART, USB - 40 C + 85 C 82 mmx 50 mm
congatec conga-SMX95/i-MX959-4C-4G eMMC32
congatec Computer-On-Module - COM SMARC Module with NXP i.MX 9594 4-core processor. Features 4x ARM Cortex-A55 @ 1.8 GHz, ARM Cortex-M7, ARM Cortex-M33, eIQ Neutron NPU, 4GB onboard LPDDR5 memory and 32GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Nicht auf Lager
455,23 €
427,91 €
Min.: 1
Mult.: 1
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i5-1340PE Nicht auf Lager
961,60 €
905,40 €
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7425E 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0 C to 60 C. Nicht auf Lager
681,77 €
643,19 €
Min.: 1
Mult.: 1
SMARC Specification 2.2 Intel X7425E 1.5 GHz I2C, PCIe, SCI, SPI, UART, USB 0 C + 60 C 82 mmx 50 mm
ADLINK Technology Express-KL2- i7-7820EQ
ADLINK Technology Computer-On-Module - COM Basic size type 2 COM Express module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset Nicht auf Lager
1.388,19 €
Min.: 1
Mult.: 1
COM Express Basic Type 2 Intel Core i7-7820EQ QM175 3 GHz 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Compact module based on AMD Ryzen AI Embedded P121 processor with 4Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 2 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto +60 Nicht auf Lager
774,27 €
729,02 €
Min.: 1
Mult.: 1
COM Express Compact AMD AMD Ryzen AI Embedded P121 4.4 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Intel Core i7-7820EQ quad core processor with 3GHz up to 3.7GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset QM175 with support for Intel Op Nicht auf Lager
1.833,85 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-7820EQ QM175 3 GHz 0 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Celeron 6305E Processor, dual core with 1.8GHz, 4MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (15W TDP). Nicht auf Lager
510,02 €
479,42 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Celeron 6305E 1.8 GHz 4 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core Ultra 5 325 processor with 4 P-cores and 4 LPECores Integrated NPU 12 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBLPDDR5x on LPCAMM2 memory module Intel code name Panther Lake-H Nicht auf Lager
1.405,80 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 5 325 4.5 GHz 32 GB 16 GB 12 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
ADLINK Technology LEC-iMX95-H-4G-32G-BW-CT
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Hexa Core NXP i.MX95, 4 GB LPDDR5, 32 GB eMMC, Bluetooth/Wifi, 0 C to 60 C Nicht auf Lager
315,41 €
305,66 €
298,33 €
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 95 8 GB 4 GB 64 kB, 512 kB 5 V CAN, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI. UART, USB 2.0, USB 2.0 OTG, USB 3.0 + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Module - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 3 SO-DIMMs Nicht auf Lager
2.142,44 €
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Intel Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i5-13600HRE Nicht auf Lager
1.176,67 €
1.107,90 €
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i5-13600HRE 2.7 GHz 64 GB 0 GB 18 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology LEC-RB5N-8G-128G-BW-R
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Octo core QRB5165, 8 GB LPDDR5, 128 GB UFS, Wifi and BT, -20 C to 70 C Nicht auf Lager
657,56 €
637,24 €
Min.: 1
Mult.: 1
SMARC v2.1.1 Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 16 GB 8 GB 128 kB, 256 kB, 512 kB 5 V CAN, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, USB 3.0 - 20 C + 70 C 82 mm x 50 mm
congatec Computer-On-Module - COM COM Express Compact module based on AMD Ryzen AI Embedded P174 processor with 10Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 12 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto + Nicht auf Lager
1.003,22 €
944,59 €
Min.: 1
Mult.: 1
COM Express Compact AMD AMD Ryzen AI Embedded P174 5 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Celeron 6305E2-core processor with 1.8GHz, 4MB cache, Intel UHD Graphics with 48EU and 4 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Commercial temperature range. Nicht auf Lager
694,37 €
655,08 €
Min.: 1
Mult.: 1
COM Express Compact Intel Celeron 6305E 1.8 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Module - COM Express-DN7-C3308Basic Size COM Express Type7 module with Intel Denverton-NS C3308, 2C processor at 1.6/2.1 GHz Nicht auf Lager
338,14 €
327,68 €
319,82 €
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 1.6 GHz 48 GB 4 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type 6 module 11th Intel Core i3-1115G4E dual core at 3.0GHz/3.9GHz Nicht auf Lager
630,83 €
611,34 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-1115G4E 3.9 GHz 6 MB 12 V GPIO, I2C, SPI, SATA, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Core 3 N355 8-core processor with 1.9GHz core frequency up to 3.9GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0 C to 60 C. Nicht-auf-Lager-Vorlaufzeit 46 Wochen
787,58 €
747,64 €
Min.: 1
Mult.: 1
SMARC Specification 2.2 Intel Core3-N355 1.9 GHz I2C, PCIe, SCI, SPI, UART, USB 0 C + 60 C 82 mmx 50 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i7-1365URE Nicht auf Lager
1.808,65 €
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1365URE 1.7 GHz 64 GB 16 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Skylake-H Intel Celeron G3902E dual core processor with 1.6GHz, 2MB L2 cache, GT1 graphics and 2133MT/s dual channel DDR4 memory interface, Chipset HM170 Nicht auf Lager
781,21 €
735,55 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Celeron G3902E HM170 1.6 GHz 32 GB 2 MB 2 MB 0 C + 60 C 95 mm x 125 mm