MOD Computer-On-Modules - COM

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Compact module based on Intel Core Ultra X7 358H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Arc B390 Graphics with 12Xe cores Dual channel SODIMM DDR5 memory interface with up to Non-Stocked Lead-Time 14 Weeks
1.376,48 €
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Intel Core Ultra X7 358H 4.8 GHz 128 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Express-ID7R-D-1848TER
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D Refresh LCC D-1848TER, 10C, 3 SO-DIMMs Non-Stocked
2.818,72 €
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon D-1848TER 2 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3x16, PCIe Gen4x16, SATA, UART, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i3-1115G4E Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Non-Stocked
799,25 €
752,54 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115G4E 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-13800HE Non-Stocked Lead-Time 14 Weeks
1.467,88 €
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-13800HE 2.5 GHz 64 GB 0 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core Ultra X9 388H processor with 4 P-cores, 8 E-cores and 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Arc B390 Graphics with 12Xe Cores 32GB LPDDR5x on LPCAMM2 memory module 128GB onboard NVM Non-Stocked
3.101,46 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra X9 388H 5.1 GHz 32 GB 32 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM Qseven module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Non-Stocked
871,40 €
820,47 €
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3251 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Non-Stocked
1.312,16 €
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3251 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
IEI ICE-BT-T6-E38271-R10
IEI Computer-On-Modules - COM COM Express Basic Type 6 module supports Intel Atom Dual-Core Processor E3827(8W) Non-Stocked
210,23 €
Min.: 100
Mult.: 1
ADLINK Technology LEC-AL-E3930-2G-16G-ER
ADLINK Technology Computer-On-Modules - COM SMARC Short Size Module with Intel Atom? E3930, dual core, 2 GB DDR3L, 16GB eMMC, -40 C to 85 C Non-Stocked
274,97 €
270,54 €
264,18 €
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom E3930 Integrated 1.8 GHz 8 GB 2 GB 2 MB 3 V to 5.25 V Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i5-7440EQBasic COM Express Type6 module with 7th Intel Core i5-7440EQ processor at 2.9/3.6GHz with QM175 chipset Non-Stocked
972,98 €
942,91 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-7440EQ QM175 2.9 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1350PRE Non-Stocked
1.486,84 €
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i5-1350PRE 1.8 GHz 64 GB 16 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module with Skylake-H Intel Celeron G3900E dual core processor with 2.4GHz, 2MB L2 cache, GT1 graphics and 2133MT/s dual channel DDR4 memory interface, Chipset HM170 Non-Stocked
788,14 €
742,09 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Celeron G3900E HM170 2.4 GHz 32 GB 2 MB 2 MB 0 C + 60 C 95 mm x 125 mm
congatec SMX8-Plus/QC-2G eMMC16
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Non-Stocked
251,61 €
236,95 €
228,35 €
223,20 €
Min.: 1
Mult.: 1
15 MB 0 C + 60 C
congatec Computer-On-Modules - COM COM Express Compact module based on AMD Ryzen AI Embedded P132 processor with 6Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 4 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto +60 Non-Stocked
861,69 €
811,33 €
Min.: 1
Mult.: 1
COM Express Compact AMD AMD Ryzen AI Embedded P132 4.5 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology LEC-PX30-Q-1G-16G-CT
ADLINK Technology Computer-On-Modules - COM SMARC module with Rockchip PX30 Quad, with 1GB DDR3L and 16 GB eMMC, 0 C to 60 C Non-Stocked
116,70 €
115,01 €
111,80 €
111,78 €
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HL hexa core processor at 1.9/4.1GHz with QM370 chipset, 3 SO-DIMM Non-Stocked Lead-Time 28 Weeks
1.424,21 €
Min.: 1
Mult.: 1
PICMG COM.0 Intel Core i7-9850HL QM370 2.7 GHz, 4.4 GHz 96 GB 9 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm
ADLINK Technology nanoX-AL-E3940-4G-eDP
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Apollo Lake-I Atom E3940, 4GB DDR3L, eDP Non-Stocked
390,39 €
378,86 €
370,08 €
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non-Stocked
1.563,90 €
Min.: 1
Mult.: 1
COM Express Basic Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core Ultra 9 386H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 32GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H Non-Stocked
2.641,92 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 9 386H 4.9 GHz 32 GB 32 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Non-Stocked
1.072,60 €
1.009,91 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
Arbor Technology Computer-On-Modules - COM Intel Atom x5-E3940 Qseven R2.1 CPU modulew/ 8GB memory soldered on module, -40-85C Non-Stocked
446,31 €
Min.: 100
Mult.: 100
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1712TR, 4C, 3 SO-DIMMs Non-Stocked
1.002,39 €
971,41 €
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Xeon Xeon D-1712TR 3.1 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2nanoX-EL-x6413E-8G-32G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6413E, 8GB LPDDR4, 32GB EMMC, ETT Non-Stocked
418,32 €
405,40 €
395,67 €
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6413E Integrated 1.5 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3930 dual core processor with 1.1GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
357,27 €
342,96 €
332,49 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x5-E3930 Integrated SoC 1.1 GHz 8 GB 1 MB 1 MB - 40 C + 85 C 95 mm x 95 mm
Alorium Evo M51 Plus
Alorium Computer-On-Modules - COM Evo M51 Plus Compute Module (SAMD51 + 50K LE MAX 10 FPGA) Non-Stocked
163,98 €
Min.: 50
Mult.: 25