xc7z020 System-On-Modules - SOM

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MYIR System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial
81In Stock
33Expected 12/08/2026
Min.: 1
Mult.: 1

Xilinx Xilinx XC7Z020 667 MHz 512 MB - 40 C + 85 C 75 mm x 50 mm
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors up. Wireless Zynq-7020 System on Module, 866MHz Dual-Core ARM Cortex-A9 processor, 85K Logic Cells / 1.3M ASIC Gates / 53.2K LUTs / 276 GMACs, 2.4GHz & 5GHz 802.11n Wi-Fi, 125 FPGA I/O + 55 additional I 29In Stock
6On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Analog Devices System-On-Modules - SOM RF System on Module 18In Stock
50On Order
Min.: 1
Mult.: 1

ADRV9364 100 mm x 62 mm Xilinx XC7Z020-1CLG400I 800 MHz, 6 GHz 1 GB 1 GB 4.5 V to 5.5 V Ethernet, SDIO, UART, USB 2.0 - 40 C + 85 C 100 mm x 62 mm Bulk
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7020-2I, 1 GByte DDR3L, 8 GByte eMMC, 4 x 5 cm
37Expected 18/08/2027
Min.: 1
Mult.: 1

4 cm x 5 cm AMD / Xilinx ARM Cortex A9 1 GB Ethernet, USB - 40 C + 85 C
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7020-2I, 1 GByte DDR3L, 8 GByte eMMC, 4 x 5 cm, LP
107On Order
Min.: 1
Mult.: 1

40 mm x 50 mm Xilinx XC7Z020-2CLG484I 1 GB 1 GB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down
217On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
MYIR System-On-Modules - SOM 1GB DDR3, 4GB eMMC, commercial
Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Xilinx Xilinx XC7Z020-2CLG400C 866 MHz 1 GB 5 V CAN, I2C, Ethernet, SDIO, SPI, USB 2.0 OTG 0 C + 70 C 75 mm x 55 mm
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7020-1C, 256 MByte DDR3L,32 MByte Flash, 4 x 5 cm Non-Stocked
Min.: 1
Mult.: 1

40 mm x 50 mm Xilinx XC7Z020-1CLG484C 256 MB 256 MB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7020-2I, 1 GB DDR3L, 8 GByte eMMC, 4 x 5 cm Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
40 mm x 50 mm Xilinx XC7Z020-2CLG484I 1 GB 1 GB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm