SS49E Board Mount Hall Effect/Magnetic Sensors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Supply Current Maximum Output Current Operating Point Min/Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Supply Voltage - Max Supply Voltage - Min Packaging
Honeywell Board Mount Hall Effect/Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB 694In Stock
1.000Expected 19/11/2026
7,85 €
7,09 €
6,28 €
5,80 €
Min.: 1
Mult.: 1
Ratiometric 10 mA 4 mA - 1000 G to 1000 G 10 V - 40 C + 100 C Through Hole TO-92-Flat-3 10 V 4 V Bulk
Honeywell Board Mount Hall Effect/Magnetic Sensors Flat TO-92, 2.7Vdc Ratiometric, PCB Non-Stocked
5,31 €
Min.: 10.000
Mult.: 10.000
Ratiometric Linear 10 mA 6 V - 40 C + 100 C Through Hole TO-92-Flat-3