SI2323 MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Vishay Semiconductors MOSFETs -20V Vds 8V Vgs SOT-23
138.115On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 5.3 A 39 mOhms - 8 V, 8 V 1 V 13.6 nC - 55 C + 150 C 1.7 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs SOT23 P-CH 20V 4.1A 784In Stock
63.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 5.3 A 39 mOhms - 8 V, 8 V 1 V 13.6 nC - 55 C + 150 C 1.7 W Enhancement Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs SOT23 P-CH 20V 4.6A 106In Stock
6.000Expected 22/12/2027
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 6 A 39 mOhms - 8 V, 8 V 1 V 9 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs -20V Vds 8V Vgs SOT-23 101In Stock
36.000On Order
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 6 A 39 mOhms - 8 V, 8 V 1 V 9 nC - 55 C + 150 C 2.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel