CD74HCT08E Logic Gates

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-Input. A 595- CD74HC08E A 595-CD7 A 595-CD74HC08E 544In Stock
0,834 €
0,602 €
0,544 €
0,479 €
Min.: 1
Mult.: 1
AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input HS A 59 5-CD74HCT08E A 595- A 595-CD74HCT08E 1.179In Stock
0,972 €
0,714 €
0,648 €
0,588 €
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C Through Hole Tube