FSD75-6-D

Panduit
644-FSD75-6-D
FSD75-6-D

Mfr.:

Description:
Terminals FRRL-TRM 22AWG DIN06MM PP WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Female
Insulated
22 AWG
Push-In
White
Tin
Copper
FSD
Brand: Panduit
Insulation Material: Polypropylene (PP)
Length: 11.5 mm
Material: Copper
Maximum Operating Temperature: + 105 C
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 22 AWG
Unit Weight: 65,438 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FSD & FSDX Ferrules

Panduit FSD and FSDX Series Ferrules offer a wire size range of 26AWG to 300kcmil, a single wire design, and meet DIN standards. FSD series ferrules feature polypropylene insulation housing that conforms to DIN color requirements, a funnel entry for faster insertion, and are designed with a seamless barrel to contain loose wire strands for superior terminations. FSDX series ferrules have an expanded sleeve that provides a wider inside diameter to allow ferrules to fit easily over thick insulated wires and contain colored sleeves to allow for the visual color designation of wire size to aid in easy identification. In addition to the FSD and FSDX ferrules, Panduit provides FSDXL ferrules with sleeves for short-circuit protection with a wider inside diameter sleeve that offers a significant air gap between the wire and the outside material to prevent an electrical arc in terminal block and panel building applications.

In Stock: 31.416

Stock:
31.416 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,261 € 2,61 €
0,248 € 6,20 €
0,243 € 24,30 €
0,215 € 53,75 €
0,195 € 195,00 €
0,194 € 485,00 €
0,192 € 960,00 €
0,187 € 1.870,00 €