FLUKE-VR1710

Fluke
676-VR1710
FLUKE-VR1710

Mfr.:

Description:
Data Logging & Acquisition VOLTAGE QUALITY RECORDER

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Event Recorders
Voltage
Digital
Graphic
Brand: Fluke
Description/Function: Single phase, plug in voltage quality recorder
Frequency: 50 Hz to 60 Hz
Product Type: Dataloggers
Safety Rating: CAT II 300 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 70 V to 300 V
Part # Aliases: 3030923
Unit Weight: 203,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: