MH3261-300T

Bourns
652-MH3261-300T
MH3261-300T

Mfr.:

Description:
Ferrite Beads 30 OHM 25%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Ferrite Beads
Reel
Cut Tape
Brand: Bourns
Product Type: Ferrite Beads
Factory Pack Quantity: 3000
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MH3261T High-Current Chip Ferrite Beads

Bourns MH3261T High-Current Chip Ferrite Beads feature a compact size, low profile, and low DC resistance (DCR) with a rated current of up to 12A. These Bourns high-current chip ferrite beads also provide high impedance to suppress high‑frequency noise in high‑density PCB assemblies. The small footprint, high current capability, and operating temperature range of -55°C to +125°C make MH3261T ferrite beads ideal for electromagnetic interference (EMI) suppression in power supplies and RF lines.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,351 € 3,51 €
0,315 € 7,88 €
0,274 € 27,40 €
0,255 € 63,75 €
0,243 € 121,50 €
0,234 € 234,00 €
Full Reel (Order in multiples of 3000)
0,234 € 702,00 €