Tfmini I RS485

Benewake
234-TFMINIIRS485
Tfmini I RS485

Mfr.:

Description:
Distance Sensors - Industrial Updated single-point ranging LiDAR based on TFmini-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensors - Industrial
RoHS:  
12 m
12 VDC
12 VDC
65 mA
- 20 C
+ 60 C
TF
Brand: Benewake
Height: 41 mm
Length: 50 mm
Operating Supply Voltage: 12 V
Packaging: Each
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 34 mm
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFmini-i LiDAR Distance Sensors

Benewake TFmini-i LiDAR Distance Sensors are updated single-point ranging LiDAR based on TFmini-S. These sensors have been optimized in communication interface, input voltage, and reverse protection. The TFmini-i sensors come with an IP65 enclosure rating, 100Hz frame rate, and 70Klux ambient light immunity. These distance sensors operate from 7V to 30V supply voltage range and -20°C to 70°C temperature range. The TFmini-i sensors suits for various industrial environments like pedestrian detection, vehicle testing, and altitude.

TF02-Pro-W LiDAR

Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,83 € 61,83 €