TF03-100 420ma

Benewake
234-TF03-100420MA
TF03-100 420ma

Mfr.:

Description:
Distance Sensors - Industrial TF03 100m long range IP67 distance sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensors - Industrial
RoHS:  
Time of Flight - ToF
100 mm to 100 m
1 cm
LiDAR
5 VDC
5 VDC
Analog
4 mA to 20 mA
Panel Mount
- 25 C
+ 60 C
TF
Beam Angle: 0.5 deg
Brand: Benewake
Description/Function: LiDAR - Long range distance sensors
Dimensions: 44 mm x 43 mm x 32 mm
Operating Supply Voltage: 5 V
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF02-Pro-W LiDAR

Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,47 € 184,47 €