TF-NOVA

Benewake
234-TF-NOVA
TF-NOVA

Mfr.:

Description:
Distance Sensors - Industrial line beam lidar, 14m, UART, I2C, I/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensors - Industrial
RoHS:  
Laser Beam LiDAR
14 m
I2C, UART
- 25 C
+ 70 V
Brand: Benewake
Dimensions: 26.5 mm x 21.05 mm x 12 mm
Height: 12 mm
Length: 26.5 mm
Operating Supply Voltage: 5 V
Product: Sensors
Product Type: Distance Sensor Modules - Finished Units
Subcategory: Distance Sensors
Width: 21.05 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF-NOVA Distance Sensor Module

Benewake TF-NOVA Distance Sensor Module is a small size, line pattern laser beam LiDAR. This module features a 1cm distance resolution, ≤ 0.1m blind zone, ±3cm @ 0.1m to 4m accuracy, 905nm central wavelength, and 1cm distance resolution. The TF-NOVA module operates at 5±10%V DC power supply, -25°C to 70°C temperature range, and -30°C to 80°C storage temperature range. This distance sensor module includes UART, IIC, and I/O communication interfaces. Typical applications include robot obstacle detection, presence activation trigger, and automatic door anti-pinch.

In Stock: 197

Stock:
197
Can Dispatch Immediately
On Order:
100
Expected 17/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,01 € 30,01 €