MLF1005G2R2KT000

TDK
810-MLF1005G2R2KT000
MLF1005G2R2KT000

Mfr.:

Description:
RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 30mA, 2.2H, 1.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0402 (1005 metric)
Shielded
2.2 uH
10 %
30 mA
1.3 Ohms
- 55 C
+ 125 C
30
150 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 MHz
Part # Aliases: MLF1005G2R2KT000 -
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Wireless Charging Coils

TDK Wireless Charging Coils for smart phones and other mobile devices employ a proprietary flexible thin metal magnetic sheet, achieving an industry-leading thickness of only 0.52mm. These TDK wireless power transfer coil units are ultra-thin, lightweight and highly resistant to shock. The design of the coils minimizes the tendency toward rising resistance and achieves a power transfer efficiency that meets the requirements of the WPC Qi standard. These TDK devices also have a low height and an output current of 0.5 to 0.6A.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21.640
Expected 04/08/2026
70.000
30.000
Expected 31/08/2026
40.000
Expected 05/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,129 € 1,29 €
0,114 € 2,85 €
0,107 € 10,70 €
0,093 € 23,25 €
0,088 € 88,00 €
0,081 € 202,50 €
0,074 € 370,00 €
Full Reel (Order in multiples of 10000)
0,069 € 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products