2SC5200-O(Q)

Toshiba
757-2SC5200-O(Q)
2SC5200-O(Q)

Mfr.:

Description:
Bipolar Transistors - BJT NPN 230V 15A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-3P-3
NPN
Single
15 A
230 V
230 V
5 V
400 mV
150 W
30 MHz
+ 150 C
2SC
Tray
Brand: Toshiba
Continuous Collector Current: 15 A
DC Collector/Base Gain hFE Min: 55
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Unit Weight: 6,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 23.969

Stock:
23.969
Can Dispatch Immediately
On Order:
1.700
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,49 € 24,90 €
1,69 € 169,00 €
1,50 € 750,00 €
1,46 € 1.460,00 €
1,40 € 7.000,00 €