104030008

Seeed Studio
713-104030008
104030008

Mfr.:

Description:
Display Development Tools Grove OLED Display 0.96_

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
SSD1308Z
5 V
I2C
Bulk
Brand: Seeed Studio
Description/Function: OLED display 128 x 64
Dimensions: 26.7 mm x 19.26 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: OLE35046P
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524990000
CNHTS:
8543709990
USHTS:
8524990000
JPHTS:
852499000
MXHTS:
8524999900
BRHTS:
85249900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
18
Expected 31/08/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
9,71 € 48,55 €