EEU-FR0J102

Panasonic Industry
667-EEU-FR0J102
EEU-FR0J102

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% LS=3.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1 mF
6.3 VDC
8 mm
11.5 mm
3.5 mm
Low ESR Electrolytic Capacitors
6000 Hour
20 %
950 mA
56 mOhms
- 40 C
+ 105 C
Straight
Radial
FR
Bulk
Brand: Panasonic Industry
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Unit Weight: 1,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

In Stock: 15.166

Stock:
15.166 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,385 € 3,85 €
0,263 € 26,30 €